Multiconductor Cable:

3 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12P8253

RoHS

Each
1+
$308.670
10+
$278.840
50+
$260.950
100+
$241.570
Min: 1 / Mult: 1
Unscreened
4Conductor
19AWG
0.75mm²
9ft
3m
Grey
4 x 0.75mm²
Copper
PU
6.2mm
500V
OLFLEX SPIRAL 400 P Series
12P8251

RoHS

Each
1+
$61.030
5+
$59.900
10+
$58.770
Min: 1 / Mult: 1
Unscreened
2Conductor
19AWG
0.75mm²
9ft
3m
Grey
2 x 0.75mm²
Copper
PU
5.4mm
500V
OLFLEX SPIRAL 400 P Series
12P8255

RoHS

Each
1+
$162.950
5+
$144.120
10+
$121.520
Min: 1 / Mult: 1
Unscreened
3Conductor
16AWG
1.5mm²
9ft
3m
Grey
3 x 1.5mm²
Copper
PU
6.7mm
500V
OLFLEX SPIRAL 400 P Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M