Multiconductor Cable:

3 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28B6599

RoHS

Spool of 100
1+
$506.660
10+
$501.540
Min: 1 / Mult: 1
Shielded
4Conductor
25AWG
100ft
30.48m
Gray
7 x 33AWG
Tinned Copper
PVC
4.064mm
400V
28B6597

RoHS

Spool of 1000
1+
$1,978.420
Min: 1 / Mult: 1
Shielded
4Conductor
25AWG
1000ft
304.8m
Slate
7 x 33AWG
Tinned Copper
PVC
4.064mm
400V
28B6598

RoHS

Spool of 500
1+
$995.130
Min: 1 / Mult: 1
Shielded
4Conductor
25AWG
500ft
152.4m
Gray
7 x 33AWG
Tinned Copper
PVC
4.064mm
400V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M