Multiconductor Cable:

79 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AH4294

RoHS

Spool of 25
1+
$90.280
25+
$84.270
50+
$79.600
100+
$77.580
250+
$75.580
Min: 1 / Mult: 1
Screened
10Conductor
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
6.4mm
440V
DEF STAN 61-12 Part 4
64AH4287

RoHS

Spool of 25
1+
$49.320
50+
$45.610
100+
$42.570
250+
$40.200
500+
$38.170
Min: 1 / Mult: 1
Screened
4Conductor
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
4.4mm
440V
DEF STAN 61-12 Part 4
64AH4224

RoHS

Spool of 25
1+
$83.900
25+
$78.320
50+
$73.970
100+
$72.100
250+
$70.230
Min: 1 / Mult: 1
Screened
12Conductor
24AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
6.90mm
440V
DEF STAN 61-12 Part 4
64AH4313

RoHS

Spool of 100
1+
$323.170
10+
$305.220
25+
$289.830
50+
$282.130
100+
$274.430
Min: 1 / Mult: 1
Unscreened
6Conductor
-
0.5mm²
328ft
100m
Black
16 x 0.2mm
Tinned Copper
PVC
7.3mm
440V
DEF STAN 61-12 Part 5
64AH4230

RoHS

Spool of 100
1+
$346.730
10+
$327.460
25+
$310.950
50+
$302.690
100+
$294.430
Min: 1 / Mult: 1
Screened
4Conductor
20AWG
0.5mm²
328.08ft
100m
Grey
7 x 0.2mm
Tinned Copper
PVC
7.30mm
440V
DEF STAN 61-12 Part 5
64AH4261

RoHS

Spool of 25
1+
$118.220
25+
$114.000
50+
$111.660
100+
$108.840
250+
$106.030
Min: 1 / Mult: 1
Unscreened
18Conductor
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
7.5mm
440V
DEF STAN 61-12 Part 4
64AH4262

RoHS

Spool of 100
1+
$409.150
10+
$386.720
25+
$376.360
50+
$365.990
100+
$353.910
Min: 1 / Mult: 1
Unscreened
18Conductor
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
7.5mm
440V
DEF STAN 61-12 Part 4
64AH4329

RoHS

Spool of 100
1+
$469.380
10+
$443.640
25+
$431.750
50+
$419.870
100+
$406.000
Min: 1 / Mult: 1
Screened
6Conductor
-
0.5mm²
328ft
100m
Black
16 x 0.2mm
Tinned Copper
PVC
8.3mm
440V
DEF STAN 61-12 Part 5
64AH4252

RoHS

Spool of 100
1+
$88.670
25+
$82.760
50+
$78.160
100+
$76.190
250+
$74.220
Min: 1 / Mult: 1
Unscreened
3Conductor
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
3.5mm
440V
DEF STAN 61-12 Part 4
64AH4256

RoHS

Spool of 100
1+
$127.680
25+
$123.120
50+
$120.590
100+
$117.540
250+
$114.510
Min: 1 / Mult: 1
Unscreened
6Conductor
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
4.6mm
440V
DEF STAN 61-12 Part 4
64AH4249

RoHS

Spool of 25
1+
$19.160
100+
$16.270
250+
$15.180
500+
$14.330
1000+
$13.680
Min: 1 / Mult: 1
Unscreened
2Conductor
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
3.4mm
440V
DEF STAN 61-12 Part 4
64AH4296

RoHS

Spool of 25
1+
$114.920
25+
$110.810
50+
$108.540
100+
$105.800
250+
$103.060
Min: 1 / Mult: 1
Screened
12Conductor
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
6.9mm
440V
DEF STAN 61-12 Part 4
64AH4315

RoHS

Spool of 100
1+
$398.310
10+
$376.180
25+
$357.210
50+
$347.730
100+
$338.250
Min: 1 / Mult: 1
Unscreened
8Conductor
-
0.5mm²
328ft
100m
Black
16 x 0.2mm
Tinned Copper
PVC
8.5mm
440V
DEF STAN 61-12 Part 5
64AH4333

RoHS

Spool of 100
1+
$756.050
10+
$714.580
25+
$695.430
50+
$676.290
100+
$653.970
Min: 1 / Mult: 1
Screened
12Conductor
-
0.5mm²
328ft
100m
Black
16 x 0.2mm
Tinned Copper
PVC
10.5mm
440V
DEF STAN 61-12 Part 5
64AH4325

RoHS

Spool of 100
1+
$284.910
10+
$269.080
25+
$255.510
50+
$248.730
100+
$241.950
Min: 1 / Mult: 1
Screened
3Conductor
-
0.5mm²
328ft
100m
Black
16 x 0.2mm
Tinned Copper
PVC
6.8mm
440V
DEF STAN 61-12 Part 5
64AH4326

RoHS

Spool of 25
1+
$73.120
25+
$68.240
50+
$64.440
100+
$62.820
250+
$61.210
Min: 1 / Mult: 1
Screened
4Conductor
-
0.5mm²
82ft
25m
Black
16 x 0.2mm
Tinned Copper
PVC
7.3mm
440V
DEF STAN 61-12 Part 5
64AH4251

RoHS

Spool of 25
1+
$32.530
100+
$27.620
250+
$25.770
500+
$24.340
1000+
$23.220
Min: 1 / Mult: 1
Unscreened
3Conductor
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
3.5mm
440V
DEF STAN 61-12 Part 4
64AH4295

RoHS

Spool of 100
1+
$284.680
10+
$268.860
25+
$255.310
50+
$248.520
100+
$241.750
Min: 1 / Mult: 1
Screened
10Conductor
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
6.4mm
440V
DEF STAN 61-12 Part 4
64AH4321

RoHS

Spool of 100
1+
$1,085.260
5+
$1,057.910
10+
$1,030.540
25+
$971.270
50+
$930.220
Min: 1 / Mult: 1
Unscreened
25Conductor
20AWG
0.2mm²
328.08ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
13.10mm
440V
DEF STAN 61-12 Part 5
64AH4226

RoHS

Spool of 25
1+
$132.420
25+
$127.680
50+
$125.050
100+
$121.910
250+
$118.750
Min: 1 / Mult: 1
Screened
20Conductor
24AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
8.90mm
440V
DEF STAN 61-12 Part 4
12AJ7214

RoHS

Spool of 100
1+
$1,027.200
5+
$1,001.300
10+
$975.410
25+
$919.310
50+
$880.460
Min: 1 / Mult: 1
Screened
36Conductor
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
10.8mm
440V
Multicomp Pro Multicore Cables
64AH4302

RoHS

Spool of 25
1+
$132.360
25+
$127.630
50+
$125.010
100+
$121.850
250+
$118.710
Min: 1 / Mult: 1
Screened
20Conductor
24AWG
0.2mm²
82.02ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
8.90mm
440V
DEF STAN 61-12 Part 4
64AH4319

RoHS

Spool of 100
1+
$1,036.140
5+
$1,010.010
10+
$983.890
25+
$927.300
50+
$888.120
Min: 1 / Mult: 1
Unscreened
18Conductor
-
0.5mm²
328ft
100m
Black
16 x 0.2mm
Tinned Copper
PVC
11.00mm
440V
DEF STAN 61-12 Part 5
64AH4297

RoHS

Spool of 100
1+
$308.080
10+
$290.970
25+
$276.310
50+
$268.970
100+
$261.630
Min: 1 / Mult: 1
Screened
12Conductor
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
6.9mm
440V
DEF STAN 61-12 Part 4
64AH4258

RoHS

Spool of 100
1+
$208.070
10+
$196.510
25+
$186.600
50+
$181.650
100+
$176.700
Min: 1 / Mult: 1
Unscreened
8Conductor
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
5.4mm
440V
DEF STAN 61-12 Part 4
1-25 of 79 items
of 4 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M