3AWG Multiconductor Cable:

3 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12AM4705

Date/Lot Code

Spool of 250
1+
$291.170
10+
$270.370
25+
$260.770
50+
$251.180
100+
$239.970
Total:$291.17
Min: 1 / Mult: 1
Unshielded
3Conductor
3AWG
250ft
76.2m
Black
26 x 30AWG
Copper
Carolprene
9.91mm
600V
92F9651

RoHS

Spool of 500
1+
$7,639.070
Total:$76,390.70
Min: 10 / Mult: 1
Shielded
3Conductor
3AWG
500ft
152.4m
Slate
19 x 0.297mm
Tinned Copper
PVC
6.35mm
300V
13T8757

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Shielded
3Conductor
3AWG
-
-
Black
133 x 19AWG
Tinned Copper
PE
38.532mm
600V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M