Multipair Cable:

2,707 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F1604

RoHS

Spool of 100
1+
$1,295.220
5+
$1,245.120
10+
$1,202.190
Min: 1 / Mult: 1
Unshielded
4 Pair
18AWG
-
100ft
30.48m
Chrome
16 x 30AWG
300V
PVC
Copper
9.677mm
-
15B3790

RoHS

Spool of 1000
1+
$4,288.110
5+
$4,122.270
10+
$3,980.130
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
1000ft
305m
Beige
19 x 30AWG, 7 x 28AWG
300V
PVC
Tinned Copper
6.655mm
-
74M7151

RoHS

1 Meter
Pricing is unavailable. Please contact customer services.
Screened
2 Pair
-
0.5mm²
-
-
Grey
-
500V
PVC
Copper
7.9mm
UNITRONIC LiYCY TP Series
97C9055

RoHS

Spool of 1000
1+
$3,970.860
5+
$3,817.290
10+
$3,685.660
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Copper
6mm
-
03F2864

RoHS

Spool of 1000
1+
$3,037.840
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
6.096mm
Xtra-Guard 1 Series
04F5559

RoHS

Spool of 1000
1+
$28,283.170
5+
$26,107.540
10+
$24,266.620
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
305m
Gray
7 x 32AWG
300V
PVDF
Tinned Copper
6.58mm
-
35M3476

RoHS

Each
1+
$566.500
5+
$544.590
10+
$525.810
Min: 1 / Mult: 1
Screened
3 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.89mm
-
50AC7533

RoHS

Spool of 100
1+
$176.160
5+
$172.790
10+
$169.420
Min: 1 / Mult: 1
Screened
2 Pair
-
0.14mm²
328ft
100m
Grey
-
350V
PVC
Copper
5.3mm
UNITRONIC LiYCY (TP) Series
50AC7751

RoHS

Spool of 100
1+
$236.440
5+
$231.860
10+
$227.280
Min: 1 / Mult: 1
Screened
2 Pair
-
0.8mm²
328ft
100m
Green
Solid
250V
PVC
Copper
6.6mm
UNITRONIC BUS EIB/KNX Series
89R7072

RoHS

Date/Lot Code

Spool of 100
1+
$171.450
3+
$157.920
5+
$151.470
10+
$141.800
25+
$131.500
More Pricing...
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
3.81mm
-
19C2883

RoHS

Spool of 500
1+
$2,041.660
5+
$1,962.700
10+
$1,895.020
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.629mm
-
87K1536

RoHS

Spool of 1000
1+
$11,007.330
5+
$10,581.630
10+
$10,216.740
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
7.366mm
-
28B8345

RoHS

Spool of 100
1+
$715.810
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PE
Tinned Copper
6.4mm
-
15B3956

RoHS

Spool of 250
1+
$2,390.550
5+
$2,298.100
10+
$2,218.860
Min: 1 / Mult: 1
Shielded
3 Pair
20AWG
-
250ft
76.2m
Chrome
7 x 28AWG
300V
PVC
Copper
8.661mm
-
88K2170

RoHS

Spool of 100
1+
$645.380
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
8.128mm
-
03F6220

RoHS

Spool of 100
1+
$213.290
3+
$203.960
5+
$195.800
10+
$187.640
25+
$175.990
More Pricing...
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
4.064mm
-
98F5642

RoHS

Spool of 100
1+
$771.840
5+
$741.990
10+
$716.400
Min: 2 / Mult: 2
Shielded
2 Pair
28AWG
-
100ft
30.5m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
5.436mm
-
02F6092

RoHS

Spool of 1000
1+
$34,068.320
5+
$32,750.750
10+
$31,621.420
Min: 1 / Mult: 1
Unshielded
15 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
11.176mm
-
04F6099

RoHS

Spool of 500
1+
$1,744.160
5+
$1,676.710
10+
$1,618.880
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
500ft
152.4m
Natural
7 x 30AWG
300V
Thermoplastic
Tinned Copper
2.946mm
-
03F4151

RoHS

Spool of 1000
1+
$34,280.410
5+
$32,954.640
10+
$31,818.270
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
12.167mm
-
02F6153

RoHS

Spool of 500
1+
$4,740.120
5+
$4,740.120
10+
$4,740.120
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.941mm
-
87K1837

RoHS

Spool of 1000
1+
$24,466.880
5+
$23,520.650
10+
$22,709.600
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
1000ft
304.8m
Red
7 x 32AWG
300V
FEP
Tinned Copper
5.004mm
-
03F4111

RoHS

Spool of 500
1+
$3,187.650
5+
$3,064.370
10+
$2,958.700
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.858mm
-
74M7159

RoHS

1 Meter
Pricing is unavailable. Please contact customer services.
Screened
4 Pair
-
0.75mm²
-
-
Grey
-
500V
PVC
Copper
10.7mm
UNITRONIC LiYCY TP Series
03F1695

RoHS

Spool of 100
1+
$2,090.550
5+
$2,009.690
10+
$1,940.400
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
Polyolefin
Tinned Copper
10.693mm
-
226-250 of 2707 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M