Multipair Cable:

2,695 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04F5106

RoHS

Spool of 500
1+
$8,917.280
Min: 10 / Mult: 1
Shielded
6 Pair
24AWG
-
500ft
152.4m
Gray
7 x 32AWG
150V
PVDF
Tinned Copper
6.858mm
-
02F5693

RoHS

Spool of 500
1+
$20,774.930
5+
$19,971.480
10+
$19,282.810
Min: 1 / Mult: 1
Shielded
17 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
14.656mm
-
04F9514

RoHS

Spool of 1000
1+
$11,768.880
5+
$11,313.740
10+
$10,923.610
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
10.617mm
-
05F1851

RoHS

Spool of 1000
1+
$871.770
5+
$838.050
10+
$809.150
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.632mm
-
92F7537

RoHS

Spool of 500
1+
$3,784.400
Min: 10 / Mult: 1
Shielded
2 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
150V
PVC
Copper
4mm
-
86X1213

RoHS

Spool of 100
1+
$884.560
Min: 1 / Mult: 1
Unshielded
6 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
5.13mm
EcoGen EcoCable Mini Series
86X1344

RoHS

Spool of 100
1+
$632.720
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
4.8mm
EcoGen EcoCable Mini Series
86X1536

RoHS

Spool of 1000
1+
$4,555.090
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5.49mm
EcoGen EcoCable Mini Series
86X1542

RoHS

Spool of 1000
1+
$8,354.540
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
7.42mm
EcoGen EcoCable Mini Series
86X1231

RoHS

Spool of 100
1+
$877.970
Min: 1 / Mult: 1
Unshielded
4 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5.51mm
EcoGen EcoCable Mini Series
86X1358

RoHS

Spool of 100
1+
$1,194.320
Min: 1 / Mult: 1
Shielded
4 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
6.4mm
EcoGen EcoCable Mini Series
86X1235

RoHS

Spool of 100
1+
$1,504.990
Min: 1 / Mult: 1
Unshielded
8 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
7.24mm
EcoGen EcoCable Mini Series
84X9044

RoHS

Spool of 1000
1+
$7,028.090
Min: 1 / Mult: 1
Unshielded
9 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
6.78mm
EcoGen EcoCable Mini Series
86X1314

RoHS

Spool of 100
1+
$544.320
Min: 1 / Mult: 1
Shielded
3 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
3.66mm
EcoGen EcoCable Mini Series
28B7189

RoHS

Spool of 1000
1+
$2,910.330
Min: 1 / Mult: 1
Unshielded
2 Pair
24AWG
-
1000ft
304.8m
Slate
7 x 0.2mm
300V
PVC
Tinned Copper
5.1mm
Xtra-Guard 1 Series
86X1391

RoHS

Spool of 100
1+
$873.670
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5.31mm
EcoGen EcoCable Mini Series
86X1375

RoHS

Spool of 100
1+
$1,971.750
Min: 1 / Mult: 1
Shielded
9 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
6.93mm
EcoGen EcoCable Mini Series
63W5225

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
8.204mm
-
86X1539

RoHS

Spool of 100
1+
$1,023.760
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5.79mm
EcoGen EcoCable Mini Series
86X1381

RoHS

Spool of 100
1+
$1,144.730
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
5.46mm
EcoGen EcoCable Mini Series
86X1416

RoHS

Spool of 1000
1+
$18,861.530
Min: 1 / Mult: 1
Shielded
9 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
10.16mm
EcoGen EcoCable Mini Series
13C2085

RoHS

Spool of 1000
1+
$9,827.370
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 0.2mm
300V
PVC
Tinned Copper
7.5mm
Xtra-Guard 1 Series
84X9385

RoHS

Spool of 100
1+
$502.340
Min: 1 / Mult: 1
Unshielded
3 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
3.56mm
EcoGen EcoCable Mini Series
86X1549

RoHS

Spool of 100
1+
$1,254.620
Min: 1 / Mult: 1
Shielded
3 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
6.5mm
EcoGen EcoCable Mini Series
86X1237

RoHS

Spool of 100
1+
$684.480
Min: 1 / Mult: 1
Unshielded
2 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
5.36mm
EcoGen EcoCable Mini Series
2476-2500 of 2695 items
of 108 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M