Multipair Cable:

2,695 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
86X1342

RoHS

Spool of 100
1+
$1,205.550
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
6.38mm
EcoGen EcoCable Mini Series
84X9532

RoHS

Spool of 1000
1+
$7,221.850
Min: 1 / Mult: 1
Shielded
6 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
5.36mm
EcoGen EcoCable Mini Series
86X1464

RoHS

Spool of 1000
1+
$9,002.480
Min: 1 / Mult: 1
Shielded
9 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
7.57mm
EcoGen EcoCable Mini Series
86X1465

RoHS

Spool of 100
1+
$1,628.630
Min: 1 / Mult: 1
Shielded
9 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
7.57mm
EcoGen EcoCable Mini Series
84X9037

RoHS

Spool of 1000
1+
$4,327.230
Min: 1 / Mult: 1
Unshielded
5 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
5.26mm
EcoGen EcoCable Mini Series
85X3161

RoHS

Spool of 100
1+
$579.300
Min: 1 / Mult: 1
Unshielded
4 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
3.89mm
EcoGen EcoCable Mini Series
04F9117

RoHS

Spool of 1000
1+
$2,207.030
5+
$2,066.460
10+
$1,925.890
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
1000ft
304.8m
Slate
16 x 0.255mm
300V
PVC
Tinned Copper
5.6mm
-
86X1543

RoHS

Spool of 100
1+
$1,570.300
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
7.42mm
EcoGen EcoCable Mini Series
86X1607

RoHS

Spool of 100
1+
$2,989.030
Min: 1 / Mult: 1
Shielded
25 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
11.4mm
EcoGen EcoCable Mini Series
86X1406

RoHS

Spool of 1000
1+
$6,108.910
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5.64mm
EcoGen EcoCable Mini Series
86X1205

RoHS

Spool of 100
1+
$1,004.720
Min: 1 / Mult: 1
Unshielded
8 Pair
28AWG
-
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
5.03mm
EcoGen EcoCable Mini Series
15B3189

RoHS

Spool of 1000
1+
$4,847.390
5+
$4,659.920
10+
$4,499.240
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Natural
7 x 30AWG
300V
LSPVC
Tinned Copper
0.153"
-
86X1284

RoHS

Spool of 100
1+
$1,114.690
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
6.17mm
EcoGen EcoCable Mini Series
84X9012

RoHS

Spool of 100
1+
$1,062.350
Min: 1 / Mult: 1
Unshielded
9 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
5.41mm
EcoGen EcoCable Mini Series
86X1329

RoHS

Spool of 1000
1+
$5,128.480
Min: 1 / Mult: 1
Shielded
6 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
5.23mm
EcoGen EcoCable Mini Series
86X1271

RoHS

Spool of 1000
1+
$7,314.270
Min: 1 / Mult: 1
Shielded
9 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
6.88mm
EcoGen EcoCable Mini Series
86X1248

RoHS

Spool of 1000
1+
$6,089.520
Min: 1 / Mult: 1
Shielded
9 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
5.51mm
EcoGen EcoCable Mini Series
86X1301

RoHS

Spool of 1000
1+
$7,778.950
Min: 1 / Mult: 1
Shielded
5 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
7.06mm
EcoGen EcoCable Mini Series
86X1534

RoHS

Spool of 1000
1+
$7,887.100
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
7.06mm
EcoGen EcoCable Mini Series
86X1233

RoHS

Spool of 100
1+
$1,197.870
Min: 1 / Mult: 1
Unshielded
6 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
6.63mm
EcoGen EcoCable Mini Series
86X1250

RoHS

Spool of 1000
1+
$4,347.210
Min: 1 / Mult: 1
Shielded
5 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.8mm
EcoGen EcoCable Mini Series
86X1407

RoHS

Spool of 100
1+
$1,115.340
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5.64mm
EcoGen EcoCable Mini Series
86X1419

RoHS

Spool of 100
1+
$1,419.800
Min: 1 / Mult: 1
Shielded
3 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
6.43mm
EcoGen EcoCable Mini Series
86X1529

RoHS

Spool of 100
1+
$837.380
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
5.16mm
EcoGen EcoCable Mini Series
28B7188

RoHS

Spool of 1000
1+
$2,038.510
Min: 1 / Mult: 1
Unshielded
1 Pair
24AWG
-
1000ft
304.8m
Slate
7 x 0.2mm
300V
PVC
Tinned Copper
4.1mm
Xtra-Guard 1 Series
2501-2525 of 2695 items
of 108 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M