Multipair Cable:

2,695 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
86X1419

RoHS

Spool of 100
1+
$1,419.800
Min: 1 / Mult: 1
Shielded
3 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
6.43mm
EcoGen EcoCable Mini Series
86X1530

RoHS

Spool of 1000
1+
$5,306.880
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
5.59mm
EcoGen EcoCable Mini Series
86X1399

RoHS

Spool of 100
1+
$1,991.140
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
7.52mm
EcoGen EcoCable Mini Series
13C2057

RoHS

Spool of 1000
1+
$12,391.100
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
-
1000ft
304.8m
Slate
16 x 0.255mm
300V
PVC
Tinned Copper
9.8mm
Xtra-Guard 1 Series
28B7188

RoHS

Spool of 1000
1+
$2,038.510
Min: 1 / Mult: 1
Unshielded
1 Pair
24AWG
-
1000ft
304.8m
Slate
7 x 0.2mm
300V
PVC
Tinned Copper
4.1mm
Xtra-Guard 1 Series
84X9038

RoHS

Spool of 100
1+
$813.400
Min: 1 / Mult: 1
Unshielded
5 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
5.26mm
EcoGen EcoCable Mini Series
86X1266

RoHS

Spool of 100
1+
$865.130
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
5.36mm
EcoGen EcoCable Mini Series
86X1207

RoHS

Spool of 100
1+
$549.850
10+
$544.290
Min: 1 / Mult: 1
Unshielded
2 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
3.71mm
EcoGen EcoCable Mini Series
93C8392

RoHS

Spool of 10000
1+
$27,139.020
5+
$26,089.440
10+
$25,189.810
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
10000ft
3048m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.299mm
-
86X1547

RoHS

Spool of 100
1+
$1,027.080
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
6.15mm
EcoGen EcoCable Mini Series
84X9530

RoHS

Spool of 1000
1+
$6,081.280
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
4.93mm
EcoGen EcoCable Mini Series
86X1389

RoHS

Spool of 100
1+
$2,122.950
Min: 1 / Mult: 1
Shielded
9 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
7.75mm
EcoGen EcoCable Mini Series
86X1440

RoHS

Spool of 1000
1+
$5,752.010
Min: 1 / Mult: 1
Shielded
5 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
5.49mm
EcoGen EcoCable Mini Series
73R3457

RoHS

Date/Lot Code

Spool of 100
1+
$279.590
3+
$267.370
5+
$256.670
10+
$245.980
25+
$230.700
More Pricing...
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
5.66mm
-
86X1528

RoHS

Spool of 1000
1+
$4,454.940
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
5.16mm
EcoGen EcoCable Mini Series
86X1398

RoHS

Spool of 1000
1+
$10,593.240
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
7.52mm
EcoGen EcoCable Mini Series
86X1272

RoHS

Spool of 100
1+
$1,374.810
Min: 1 / Mult: 1
Shielded
9 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
6.88mm
EcoGen EcoCable Mini Series
84X9534

RoHS

Spool of 1000
1+
$8,970.840
Min: 1 / Mult: 1
Shielded
8 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
5.82mm
EcoGen EcoCable Mini Series
86X1208

RoHS

Spool of 1000
1+
$2,948.990
Min: 1 / Mult: 1
Unshielded
3 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
3.91mm
EcoGen EcoCable Mini Series
86X1369

RoHS

Spool of 100
1+
$1,250.610
Min: 1 / Mult: 1
Shielded
5 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
5.41mm
EcoGen EcoCable Mini Series
86X1223

RoHS

Spool of 100
1+
$930.710
Min: 1 / Mult: 1
Unshielded
6 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
5.77mm
EcoGen EcoCable Mini Series
86X1563

RoHS

Spool of 100
1+
$2,195.230
Min: 1 / Mult: 1
Unshielded
20 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
9.37mm
EcoGen EcoCable Mini Series
86X1458

RoHS

Spool of 1000
1+
$5,867.100
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
6.05mm
EcoGen EcoCable Mini Series
86X1523

RoHS

Spool of 100
1+
$1,165.500
Min: 1 / Mult: 1
Shielded
6 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
5.92mm
EcoGen EcoCable Mini Series
86X1254

RoHS

Spool of 100
1+
$1,261.550
Min: 1 / Mult: 1
Shielded
9 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
6.12mm
EcoGen EcoCable Mini Series
2526-2550 of 2695 items
of 108 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M