Multipair Cable:

2,695 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
84X9011

RoHS

Spool of 1000
1+
$5,872.460
Min: 1 / Mult: 1
Unshielded
9 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
5.41mm
EcoGen EcoCable Mini Series
86X1222

RoHS

Spool of 1000
1+
$5,144.510
Min: 1 / Mult: 1
Unshielded
6 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
5.77mm
EcoGen EcoCable Mini Series
86X1551

RoHS

Spool of 100
1+
$1,471.370
Min: 1 / Mult: 1
Shielded
4 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
7.09mm
EcoGen EcoCable Mini Series
86X1346

RoHS

Spool of 100
1+
$786.100
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5.11mm
EcoGen EcoCable Mini Series
84X9241

RoHS

Spool of 100
1+
$1,315.410
Min: 1 / Mult: 1
Unshielded
5 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
6.96mm
EcoGen EcoCable Mini Series
86X1387

RoHS

Spool of 100
1+
$1,924.130
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
7.16mm
EcoGen EcoCable Mini Series
86X1459

RoHS

Spool of 100
1+
$1,102.790
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
6.05mm
EcoGen EcoCable Mini Series
87F4335
Spool of 100
1+
$1,019.620
5+
$986.200
10+
$952.770
25+
$880.330
50+
$830.180
Min: 3 / Mult: 1
Shielded
19 Pair
26AWG
-
100ft
30.5m
Gray
7 x 34AWG
150V
PVC
Tinned Copper
10.9mm
-
86X1338

RoHS

Spool of 100
1+
$727.200
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
4.9mm
EcoGen EcoCable Mini Series
86X1230

RoHS

Spool of 1000
1+
$4,671.020
Min: 1 / Mult: 1
Unshielded
4 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5.51mm
EcoGen EcoCable Mini Series
86X1408

RoHS

Spool of 1000
1+
$9,414.310
Min: 1 / Mult: 1
Shielded
4 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
7.09mm
EcoGen EcoCable Mini Series
86X1328

RoHS

Spool of 100
1+
$707.130
Min: 1 / Mult: 1
Shielded
4 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.39mm
EcoGen EcoCable Mini Series
86X1526

RoHS

Spool of 1000
1+
$3,868.600
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
4.9mm
EcoGen EcoCable Mini Series
01AC6516

RoHS

Spool of 1000
1+
$20,027.830
5+
$19,253.270
10+
$18,589.360
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
-
1000ft
305m
Blue
41 x 34AWG
300V
PVC
Tinned Copper
11.151mm
SpaceMaker Series
37AC0128

RoHS

Spool of 1000
1+
$14,652.530
5+
$14,085.850
10+
$13,600.130
Min: 1 / Mult: 1
Shielded
10 Pair
26AWG
0.14mm²
1000ft
305m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
9.957mm
MachFlex 76000TS Series
37AC0096

RoHS

Spool of 1000
1+
$2,289.660
5+
$2,201.110
10+
$2,125.210
Min: 1 / Mult: 1
Shielded
1 Pair
28AWG
0.09mm²
1000ft
305m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
4.724mm
MachFlex 76000TS Series
37AC0112

RoHS

Spool of 1000
1+
$2,374.860
5+
$2,192.180
10+
$2,037.600
Min: 1 / Mult: 1
Shielded
1 Pair
26AWG
0.14mm²
1000ft
305m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
4.928mm
MachFlex 76000TS Series
78AC6364

RoHS

Spool of 100
1+
$701.210
10+
$654.940
25+
$633.580
50+
$612.230
100+
$587.320
Min: 1 / Mult: 1
Screened
2 Pair
-
1.5mm²
328ft
100m
Black
-
500V
LSZH
Copper
11.2mm
Pro Power XLPE / CAM
01AC6497

RoHS

Date/Lot Code

Spool of 100
1+
$262.870
5+
$252.710
10+
$243.990
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
-
100ft
30.5m
Blue
26 x 34AWG
300V
PVC
Tinned Copper
3.785mm
SpaceMaker Series
78AC6365

RoHS

Spool of 100
1+
$746.270
10+
$697.030
25+
$674.310
50+
$651.570
100+
$625.050
Min: 1 / Mult: 1
Screened
2 Pair
-
1.5mm²
328ft
100m
Black
-
500V
LSZH
Copper
11.8mm
Pro Power XLPE / CAM
37AC0177

RoHS

Spool of 1000
1+
$24,643.870
5+
$23,690.800
10+
$22,873.870
Min: 1 / Mult: 1
Shielded
14 Pair
22AWG
0.38mm²
1000ft
305m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
13.386mm
MachFlex 76000TS Series
35M3483

RoHS

Each
1+
$1,079.640
5+
$1,041.090
10+
$1,008.030
Min: 1 / Mult: 1
Screened
6 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.34mm
-
37AC0141

RoHS

Spool of 1000
1+
$6,445.760
5+
$6,196.480
10+
$5,982.800
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.2mm²
1000ft
305m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
7.417mm
MachFlex 76000TS Series
37AC0116

RoHS

Spool of 1000
1+
$4,547.460
5+
$4,371.590
10+
$4,220.850
Min: 1 / Mult: 1
Shielded
3 Pair
26AWG
0.14mm²
1000ft
305m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.452mm
MachFlex 76000TS Series
37AC0110

RoHS

Spool of 1000
1+
$9,676.400
5+
$9,302.180
10+
$8,981.420
Min: 1 / Mult: 1
Shielded
8 Pair
28AWG
0.09mm²
1000ft
305m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
8.407mm
MachFlex 76000TS Series
2551-2575 of 2695 items
of 108 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M