Multipair Cable:

2,707 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29M7292

RoHS

Spool of 1000
1+
$40,648.150
5+
$39,076.110
10+
$37,728.660
Min: 1 / Mult: 1
Shielded
9 Pair
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
600V
PVC
Tinned Copper
14.707mm
-
74M7158

RoHS

1 Meter
1+
$13.580
5+
$13.430
10+
$13.100
25+
$12.930
Min: 1 / Mult: 1
Screened
3 Pair
-
0.75mm²
-
-
Grey
-
500V
PVC
Copper
9.4mm
UNITRONIC LiYCY TP Series
87K1722

RoHS

Spool of 500
1+
$2,507.730
5+
$2,410.750
10+
$2,327.610
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.35mm
-
03F6024

RoHS

Spool of 1000
1+
$15,986.550
5+
$15,368.270
10+
$14,838.340
Min: 1 / Mult: 1
Unshielded
1 Pair
12AWG
-
1000ft
304.8m
Black
37 x 27AWG
600V
PVC
Tinned Copper
9.652mm
-
95B5134

RoHS

Spool of 500
1+
$2,368.610
5+
$2,277.000
10+
$2,198.480
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
-
500ft
152.4m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
5.588mm
-
15B3196

RoHS

Spool of 1000
1+
$3,257.040
5+
$3,006.490
10+
$2,794.500
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Natural
7 x 30AWG
300V
Thermoplastic
Tinned Copper
2.946mm
-
02F5701

RoHS

Spool of 100
1+
$3,163.700
5+
$3,041.350
10+
$2,936.480
Min: 1 / Mult: 1
Shielded
9 Pair
20AWG
-
100ft
30.48m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
14.097mm
-
45C7030

RoHS

Spool of 500
1+
$7,721.430
5+
$7,422.810
10+
$7,166.860
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
500ft
152.4m
Red
7 x 32AWG
300V
FEP
Tinned Copper
5.131mm
-
03F2946

RoHS

Spool of 100
1+
$636.920
5+
$612.290
10+
$591.170
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
100ft
30.48m
Beige
7 x 30AWG
300V
PVC
Copper
7.112mm
-
03F5955

RoHS

Spool of 1000
1+
$11,845.130
5+
$11,387.020
10+
$10,994.360
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
9.601mm
-
87K1159

RoHS

Spool of 1000
1+
$6,648.530
5+
$6,391.400
10+
$6,171.010
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
9.754mm
-
15B2212

RoHS

Spool of 1000
1+
$22,444.860
5+
$21,576.820
10+
$20,832.800
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.21mm²
1000ft
304.8m
Black
41 x 40AWG
300V
PVC
Copper
12.243mm
-
03F1622

RoHS

Spool of 500
1+
$30,483.160
5+
$29,304.250
10+
$28,293.760
Min: 1 / Mult: 1
Unshielded
15 Pair
18AWG
-
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Copper
17.196mm
-
04F5172

RoHS

Spool of 500
1+
$8,957.250
5+
$8,610.830
10+
$8,313.900
Min: 1 / Mult: 1
Shielded
9 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PE
Copper
9.728mm
-
03F4091

RoHS

Spool of 100
1+
$2,666.660
5+
$2,563.530
10+
$2,475.140
Min: 1 / Mult: 1
Shielded
12 Pair
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
11.557mm
-
58K8013

RoHS

Spool of 1000
1+
$24,354.180
5+
$23,412.300
10+
$22,604.980
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Red
7 x 32AWG
300V
FEP
Tinned Copper
0.305"
-
03F3970

RoHS

Spool of 500
1+
$4,306.850
5+
$4,140.290
10+
$3,997.520
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.493mm
-
87K2837

RoHS

Spool of 500
1+
$4,374.280
5+
$4,205.120
10+
$4,060.110
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
8.484mm
-
70C4989

RoHS

Spool of 1000
1+
$499.420
5+
$480.100
10+
$463.540
Min: 1 / Mult: 1
Unshielded
4 Pair
24AWG
-
1000ft
304.8m
Black
Solid
300V
PVC
Copper
4.826mm
-
03F4003

RoHS

Spool of 100
1+
$691.600
5+
$664.850
10+
$641.930
Min: 2 / Mult: 2
Shielded
2 Pair
28AWG
-
100ft
30.48m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
5.588mm
-
03F6134

RoHS

Spool of 1000
1+
$16,862.330
5+
$16,210.200
10+
$15,651.220
Min: 1 / Mult: 1
Shielded
4 Pair
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
300V
PVC
Copper
11.354mm
-
03F3981

RoHS

Spool of 100
1+
$2,152.150
5+
$2,068.920
10+
$1,997.590
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
10.287mm
-
03F2960

RoHS

Spool of 1000
1+
$7,518.780
5+
$7,227.990
10+
$6,978.750
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
1000ft
304.8m
Red
7 x 32AWG
300V
FEP
Tinned Copper
2.692mm
-
03F2970

RoHS

Spool of 100
1+
$2,167.150
5+
$2,083.350
10+
$2,011.500
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
100ft
30.48m
Red
7 x 32AWG
300V
FEP
Copper
4.445mm
-
03F3971

RoHS

Spool of 1000
1+
$8,613.700
5+
$8,280.570
10+
$7,995.030
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.493mm
-
276-300 of 2707 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M