Multipair Cable:

2,707 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F4011

RoHS

Spool of 1000
1+
$33,520.100
5+
$32,223.750
10+
$31,112.580
Min: 1 / Mult: 1
Shielded
18 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
11.811mm
-
08WX4431
Each
1+
$116.120
25+
$108.720
50+
$100.960
100+
$98.830
250+
$95.300
Min: 1 / Mult: 1
Unscreened
4 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
5mm
-
04F5196

RoHS

Spool of 100
1+
$3,556.330
5+
$3,418.790
10+
$3,300.910
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
100ft
30.48m
Red
7 x 30AWG
300V
FEP
Copper
7.849mm
-
87K1545

RoHS

Spool of 1000
1+
$10,144.880
5+
$9,752.540
10+
$9,416.240
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
1000ft
305m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
6.528mm
-
03F4098

RoHS

Spool of 500
1+
$19,407.530
5+
$18,656.970
10+
$18,013.630
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
13.716mm
-
27M2960

RoHS

Spool of 100
1+
$547.840
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
7.366mm
-
04F8026

RoHS

Spool of 1000
1+
$13,197.410
5+
$12,687.020
10+
$12,249.530
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Red
7 x 30AWG
300V
Fluoropolymer
Tinned Copper
0.234"
-
02F5702

RoHS

Spool of 500
1+
$13,307.610
5+
$12,792.950
10+
$12,351.820
Min: 1 / Mult: 1
Shielded
9 Pair
20AWG
-
500ft
152.4m
Chrome
7 x 28AWG
300V
PE
Copper
14.097mm
-
03F1601

RoHS

Spool of 100
1+
$949.960
5+
$913.220
10+
$881.740
Min: 1 / Mult: 1
Unshielded
3 Pair
18AWG
-
100ft
30.48m
Chrome
16 x 30AWG
300V
PVC
Copper
8.814mm
-
98B5606

RoHS

Spool of 1000
1+
$811.390
5+
$780.000
10+
$753.110
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Orange
7 x 30AWG
300V
PVC
Tinned Copper
3.607mm
-
04F8941

RoHS

Spool of 1000
1+
$6,581.100
5+
$6,326.590
10+
$6,108.430
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Red
7 x 30AWG
300V
Fluoropolymer
Tinned Copper
3.759mm
-
02F6122

RoHS

Spool of 1000
1+
$10,261.110
5+
$9,864.260
10+
$9,524.120
Min: 1 / Mult: 1
Shielded
9 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Copper
8.484mm
-
02F6163

RoHS

Spool of 1000
1+
$49,697.840
5+
$47,775.820
10+
$46,128.380
Min: 1 / Mult: 1
Shielded
19 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
15.265mm
-
95B5144

RoHS

Spool of 500
1+
$7,206.560
5+
$6,927.850
10+
$6,688.960
Min: 1 / Mult: 1
Shielded
12 Pair
28AWG
-
500ft
152.4m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
9.525mm
-
02F4939

RoHS

Spool of 100
1+
$11,857.720
5+
$11,399.140
10+
$11,006.070
Min: 1 / Mult: 1
Shielded
50 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
17.983mm
-
89K8251

RoHS

Spool of 1000
1+
$4,001.550
5+
$3,846.790
10+
$3,714.140
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Chrome
Solid
300V
PVC
Tinned Copper
6.198mm
-
02F6152

RoHS

Spool of 1000
1+
$5,585.820
5+
$5,369.780
10+
$5,184.620
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
6.934mm
-
14R9420

RoHS

Spool of 5000
1+
$23,863.320
5+
$22,940.430
10+
$22,149.380
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
5000ft
1524m
Natural
7 x 30AWG
300V
LSPVC
Tinned Copper
0.153"
-
06M4029

RoHS

Spool of 1000
1+
$17,584.640
5+
$16,904.570
10+
$16,321.660
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
Polyolefin
Copper
10.693mm
-
03F3989

RoHS

Spool of 500
1+
$10,880.020
5+
$10,459.240
10+
$10,098.580
Min: 1 / Mult: 1
Shielded
10 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
10.846mm
-
02F4125

RoHS

Spool of 1000
1+
$3,054.310
5+
$2,936.180
10+
$2,834.940
Min: 1 / Mult: 1
Unshielded
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
5.842mm
-
04F8045

RoHS

Spool of 500
1+
$3,290.550
5+
$3,163.300
10+
$3,054.220
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152m
Red
7 x 30AWG
300V
Fluoropolymer
Tinned Copper
3.759mm
-
89K0028

RoHS

Spool of 1000
1+
$11,464.320
5+
$10,582.450
10+
$9,836.260
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
8.026mm
-
03F2957

RoHS

Spool of 1000
1+
$8,462.240
5+
$8,134.970
10+
$7,854.450
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
1000ft
304.8m
Red
19 x 30AWG
300V
FEP
Copper
3.353mm
-
87K1820

RoHS

Spool of 1000
1+
$6,009.740
5+
$5,777.320
10+
$5,578.100
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Red
7 x 30AWG
300V
FEP
Tinned Copper
3.023mm
-
301-325 of 2707 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M