Multipair Cable:

2,707 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
92F9428

RoHS

Spool of 100
1+
$207.190
10+
$207.190
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
PE
Tinned Copper
6.5mm
-
03F6121

RoHS

Spool of 500
1+
$14,613.490
5+
$14,048.330
10+
$13,563.900
Min: 1 / Mult: 1
Shielded
19 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
16.358mm
-
04F5562

RoHS

Spool of 500
1+
$22,998.860
5+
$22,109.400
10+
$21,347.010
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
500ft
152.4m
Gray
7 x 32AWG
300V
PVDF
Tinned Copper
7.442mm
-
03F3960

RoHS

Spool of 100
1+
$1,543.670
5+
$1,483.970
10+
$1,432.790
Min: 1 / Mult: 1
Shielded
7 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.839mm
-
04F8055

RoHS

Spool of 500
1+
$65,510.520
5+
$62,976.970
10+
$60,805.350
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
500ft
152m
Gray
7 x 32AWG
300V
PVDF
Tinned Copper
0.498"
-
02F6090

RoHS

Spool of 1000
1+
$14,693.370
5+
$14,125.110
10+
$13,638.040
Min: 1 / Mult: 1
Unshielded
9 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
9.881mm
-
04F6114

RoHS

Spool of 1000
1+
$20,387.860
5+
$19,599.380
10+
$18,923.530
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
1000ft
304.8m
Natural
7 x 30AWG
300V
Thermoplastic
Tinned Copper
7.976mm
-
03F4136

RoHS

Spool of 1000
1+
$12,556.360
5+
$12,070.760
10+
$11,654.530
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
7.62mm
-
87K1530

RoHS

Spool of 100
1+
$2,135.160
5+
$2,052.580
10+
$1,981.800
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
0.226mm²
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
8.661mm
-
04F5197

RoHS

Spool of 1000
1+
$30,765.190
5+
$29,575.380
10+
$28,555.540
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
1000ft
304.8m
Red
7 x 30AWG
300V
FEP
Copper
7.849mm
-
04F5165

RoHS

Spool of 1000
1+
$14,397.500
5+
$13,840.690
10+
$13,363.420
Min: 1 / Mult: 1
Shielded
9 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PE
Copper
10.084mm
-
29M7221

RoHS

Spool of 1000
1+
$17,761.010
5+
$17,074.110
10+
$16,485.350
Min: 1 / Mult: 1
Shielded
12 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
16.205mm
-
04F5177

RoHS

Spool of 500
1+
$8,613.190
5+
$8,280.080
10+
$7,994.560
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PE
Copper
11.303mm
-
15B2206

RoHS

Spool of 1000
1+
$11,331.370
5+
$10,893.140
10+
$10,517.520
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.21mm²
1000ft
304.8m
Black
41 x 40AWG
300V
PVC
Copper
9.449mm
-
04F3377

RoHS

Spool of 100
1+
$466.640
10+
$461.930
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
100ft
30.5m
Slate
19 x 29AWG
600V
PVC
Tinned Copper
7.62mm
-
03F4010

RoHS

Spool of 500
1+
$16,953.900
5+
$16,298.230
10+
$15,736.220
Min: 1 / Mult: 1
Shielded
18 Pair
28AWG
0.07mm²
500ft
152.4m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
11.811mm
-
03F6122

RoHS

Spool of 1000
1+
$29,226.960
5+
$28,096.640
10+
$27,127.800
Min: 1 / Mult: 1
Shielded
19 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
16.358mm
-
02F5415

RoHS

Spool of 1000
1+
$7,169.570
5+
$6,892.290
10+
$6,654.630
Min: 1 / Mult: 1
Unshielded
6 Pair
24AWG
-
1000ft
305m
Chrome
Solid
300V
PVC
Tinned Copper
0.289"
-
50AC7538

RoHS

Spool of 100
1+
$213.190
5+
$209.100
10+
$205.030
Min: 1 / Mult: 1
Screened
3 Pair
-
0.14mm²
328ft
100m
Grey
-
350V
PVC
Copper
5.8mm
UNITRONIC LiYCY (TP) Series
03F3999

RoHS

Spool of 1000
1+
$42,345.120
5+
$40,707.460
10+
$39,303.760
Min: 1 / Mult: 1
Shielded
18 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
13.64mm
-
87K1535

RoHS

Spool of 100
1+
$7,447.150
5+
$7,159.140
10+
$6,912.270
Min: 1 / Mult: 1
Shielded
25 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
16.053mm
-
02F5414

RoHS

Spool of 500
1+
$3,584.790
5+
$3,446.150
10+
$3,327.320
Min: 1 / Mult: 1
Unshielded
6 Pair
24AWG
-
500ft
152.4m
Chrome
Solid
300V
PVC
Tinned Copper
7.341mm
-
04F5170

RoHS

Spool of 1000
1+
$12,096.720
5+
$11,628.880
10+
$11,227.880
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PE
Copper
8.382mm
-
87K1915

RoHS

Spool of 1000
1+
$17,029.630
5+
$16,371.030
10+
$15,806.510
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PE
Tinned Copper
11.303mm
-
03F4103

RoHS

Spool of 100
1+
$596.150
5+
$573.100
10+
$553.340
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.35mm
-
326-350 of 2707 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M