Multipair Cable:

2,697 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F5900

RoHS

Spool of 1000
1+
$28,416.340
5+
$27,317.370
10+
$26,375.390
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
1000ft
304.8m
Red
7 x 30AWG
300V
Fluoropolymer
Tinned Copper
0.309"
-
03F2956

RoHS

Spool of 500
1+
$4,231.120
5+
$4,067.490
10+
$3,927.230
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
500ft
152.4m
Red
19 x 30AWG
300V
FEP
Copper
3.353mm
-
04F5167

RoHS

Spool of 1000
1+
$6,760.230
5+
$6,498.780
10+
$6,274.690
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PE
Copper
6.477mm
-
01AC6507

RoHS

Spool of 100
1+
$212.630
5+
$204.400
10+
$197.360
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
100ft
30.5m
Yellow
41 x 34AWG
300V
PVC
Tinned Copper
4.126mm
SpaceMaker Series
54AH7343

RoHS

1 Meter
1+
$5.630
5+
$5.440
10+
$5.260
Min: 1 / Mult: 1
Unscreened
1 Pair
16AWG
-
-
-
Chrome
19 x 29AWG
300V
PVC
Tinned Copper
6.9mm
-
03F2963

RoHS

Spool of 1000
1+
$6,009.740
5+
$5,777.320
10+
$5,578.100
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Red
7 x 30AWG
300V
FEP
Tinned Copper
2.946mm
-
03F6124

RoHS

Spool of 500
1+
$20,538.440
5+
$19,744.130
10+
$19,063.300
Min: 1 / Mult: 1
Shielded
27 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
19.38mm
-
25H6428

RoHS

Spool of 1000
1+
$1,959.390
5+
$1,883.620
10+
$1,818.670
Min: 1 / Mult: 1
Shielded
1 Pair
26AWG
-
1000ft
304.8m
Violet
7 x 34AWG
300V
PVC
Copper
3.658mm
-
06M4002

RoHS

Spool of 100
1+
$2,833.590
5+
$2,724.000
10+
$2,630.080
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
11.176mm
-
87K7392

RoHS

Spool of 100
1+
$7,275.330
5+
$6,993.970
10+
$6,752.800
Min: 1 / Mult: 1
Shielded
12 Pair
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
300V
PE
Copper
18.669mm
-
02F5703

RoHS

Spool of 1000
1+
$26,615.210
5+
$25,585.900
10+
$24,703.630
Min: 1 / Mult: 1
Shielded
9 Pair
20AWG
-
1000ft
304.8m
Chrome
7 x 28AWG
300V
PVC
Copper
14.097mm
-
03F3998

RoHS

Spool of 500
1+
$20,930.420
5+
$20,120.950
10+
$19,427.120
Min: 1 / Mult: 1
Shielded
18 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
13.64mm
-
87K1532

RoHS

Spool of 500
1+
$6,583.040
2+
$6,288.360
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.398mm
-
03F2945

RoHS

Spool of 1000
1+
$5,661.290
5+
$5,442.340
10+
$5,254.680
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.756mm
-
28B8217

RoHS

Spool of 500
1+
$1,654.170
Min: 1 / Mult: 1
Shielded
3 Pair
20AWG
0.51mm²
500ft
152.4m
Slate
10 x 30AWG
300V
PVC
Tinned Copper
8.636mm
-
04F5173

RoHS

Spool of 1000
1+
$18,121.780
5+
$17,420.940
10+
$16,820.230
Min: 1 / Mult: 1
Shielded
9 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PE
Copper
9.728mm
-
02F9037

RoHS

Spool of 100
1+
$1,497.560
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
11.684mm
-
02F6069

RoHS

Spool of 500
1+
$1,915.870
5+
$1,841.770
10+
$1,778.260
Min: 1 / Mult: 1
Unshielded
1 Pair
22AWG
-
500ft
152.4m
Red
7 x 30AWG
300V
FEP
Tinned Copper
2.6mm
-
02F6180

RoHS

Spool of 500
1+
$23,132.950
5+
$22,238.310
10+
$21,471.470
Min: 1 / Mult: 1
Shielded
15 Pair
20AWG
-
500ft
152m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
0.689"
-
88F5683

RoHS

Spool of 500
1+
$869.630
5+
$836.010
10+
$807.180
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.226mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
4.572mm
-
14R9489

RoHS

Spool of 5000
1+
$25,030.690
5+
$24,062.660
10+
$23,232.910
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.2mm²
5000ft
1524m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
02F5629

RoHS

Spool of 250
1+
$3,313.760
5+
$3,185.610
10+
$3,075.750
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
250ft
76.2m
Chrome
7 x 30AWG
300V
PVC
Copper
8.941mm
-
03F4112

RoHS

Spool of 1000
1+
$6,021.460
5+
$5,558.270
10+
$5,166.340
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.858mm
-
04F6107

RoHS

Spool of 500
1+
$10,116.440
5+
$9,725.190
10+
$9,389.840
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
500ft
152.4m
Natural
7 x 32AWG
300V
Thermoplastic
Tinned Copper
5.309mm
-
02F5756

RoHS

Spool of 100
1+
$3,873.310
5+
$3,723.520
10+
$3,595.110
Min: 1 / Mult: 1
Unshielded
12 Pair
22AWG
-
100ft
30.48m
Chrome
Solid
300V
PVC
Copper
10.795mm
-
351-375 of 2697 items
of 108 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M