Multipair Cable:

2,707 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01AC6501

RoHS

Spool of 100
1+
$913.580
5+
$878.250
10+
$847.970
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
100ft
30.5m
Yellow
19 x 34AWG
300Vrms
PVC
Tinned Copper
8.052mm
SpaceMaker Series
03F4014

RoHS

Spool of 1000
1+
$41,600.670
5+
$39,991.810
10+
$38,612.770
Min: 1 / Mult: 1
Shielded
25 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
14.351mm
-
03F4119

RoHS

Spool of 100
1+
$1,459.410
5+
$1,402.970
10+
$1,354.590
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300Vrms
PVC
Tinned Copper
8.026mm
-
87K7510

RoHS

Spool of 500
1+
$6,048.350
5+
$5,814.440
10+
$5,613.950
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300Vrms
PE
Copper
8.382mm
-
03F1667

RoHS

Spool of 500
1+
$1,859.520
5+
$1,787.600
10+
$1,725.950
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
-
500ft
152.4m
Chrome
7 x 28AWG
300Vrms
PVC
Tinned Copper
5.436mm
-
15B1787

RoHS

Spool of 500
1+
$5,793.870
5+
$5,569.800
10+
$5,377.750
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300Vrms
PE
Tinned Copper
10.617mm
-
04F6113

RoHS

Spool of 1000
1+
$8,237.570
5+
$7,918.990
10+
$7,645.920
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Natural
7 x 30AWG
300Vrms
Thermoplastic
Tinned Copper
6.02mm
-
92F6844

RoHS

Spool of 1000
1+
$477.760
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300Vrms
PVC
Tinned Copper
4.064mm
-
03F4108

RoHS

Spool of 1000
1+
$6,722.750
5+
$6,462.750
10+
$6,239.890
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300Vrms
PVC
Tinned Copper
6.731mm
-
87K1797

RoHS

Spool of 1000
1+
$19,176.190
5+
$18,434.570
10+
$17,798.900
Min: 1 / Mult: 1
Unshielded
9 Pair
22AWG
-
1000ft
304.8m
Chrome
Solid
300Vrms
PVC
Tinned Copper
8.89mm
-
03F4102

RoHS

Spool of 1000
1+
$61,248.840
5+
$58,880.100
10+
$56,849.750
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300Vrms
PVC
Tinned Copper
13.589mm
-
66F7794

RoHS

Spool of 1000
1+
$11,679.330
5+
$11,227.630
10+
$10,840.480
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
-
1000ft
304.8m
Gray
19 x 32AWG, 19 x 29AWG
300Vrms
PVC
Tinned Copper
10.109mm
DeviceBus Series
95B5137

RoHS

Spool of 1000
1+
$6,628.150
5+
$6,371.810
10+
$6,152.090
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
7.366mm
-
87K6240

RoHS

Spool of 1000
1+
$3,488.310
5+
$3,353.390
10+
$3,237.760
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Natural
7 x 30AWG
300Vrms
Thermoplastic
Tinned Copper
2.946mm
-
28B8355

RoHS

Spool of 100
1+
$656.270
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.23mm²
100ft
30.48m
Gray
7 x 32AWG
300Vrms
PVC
Tinned Copper
8.382mm
-
88K1482

RoHS

Spool of 100
1+
$1,219.970
5+
$1,172.790
10+
$1,132.350
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
100ft
30.5m
Chrome
16 x 30AWG
300Vrms
PVC
Tinned Copper
6.528mm
-
18K8491

RoHS

1 Meter
1+
$5.480
5+
$5.270
10+
$5.090
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300Vrms
PVC
Tinned Copper
5.89mm
-
24T4517

RoHS

Spool of 1000
1+
$829.000
5+
$796.930
10+
$769.450
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300Vrms
PVC
Tinned Copper
3.43mm
-
02F5693

RoHS

Spool of 500
1+
$20,455.410
5+
$19,664.320
10+
$18,986.240
Min: 1 / Mult: 1
Shielded
17 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300Vrms
PVC
Tinned Copper
14.656mm
-
19C3051

RoHS

Spool of 1000
1+
$4,445.600
5+
$4,273.670
10+
$4,126.300
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
1000ft
304.8m
Natural
7 x 32AWG
300Vrms
LSPVC
Tinned Copper
4.191mm
-
74M7149

RoHS

1 Meter
1+
$19.170
5+
$18.950
10+
$18.500
25+
$18.280
Min: 1 / Mult: 1
Screened
12 Pair
-
0.25mm²
-
-
Grey
-
500V
PVC
Copper
11.3mm
UNITRONIC LiYCY TP Series
02F6188

RoHS

Spool of 1000
1+
$32,584.940
5+
$31,324.750
10+
$30,244.580
Min: 1 / Mult: 1
Unshielded
12 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300Vrms
PVC
Copper
10.795mm
-
03F4144

RoHS

Spool of 500
1+
$12,568.060
5+
$12,082.010
10+
$11,665.380
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300Vrms
PVC
Tinned Copper
11.328mm
-
03F1623

RoHS

Spool of 1000
1+
$61,671.760
5+
$59,286.670
10+
$57,242.300
Min: 1 / Mult: 1
Unshielded
15 Pair
18AWG
-
1000ft
304.8m
Chrome
Solid
300Vrms
PVC
Copper
17.196mm
-
03F3996

RoHS

Spool of 1000
1+
$30,082.120
5+
$28,918.730
10+
$27,921.530
Min: 1 / Mult: 1
Shielded
15 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG, 7 x 30AWG
300Vrms
PVC
Tinned Copper
12.115mm
-
401-425 of 2707 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M