Multipair Cable:

2,707 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F4138

RoHS

Spool of 500
1+
$9,456.150
5+
$9,090.440
10+
$8,776.980
Min: 1 / Mult: 1
Shielded
8 Pair
28AWG
0.07mm²
500ft
152.4m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
8.382mm
-
12K4106

RoHS

Spool of 1000
1+
$1,691.950
5+
$1,626.510
10+
$1,570.430
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Brown
7 x 30AWG
300V
LSPVC
Tinned Copper
3.226mm
-
87K1526

RoHS

Spool of 500
1+
$3,930.600
5+
$3,778.590
10+
$3,648.300
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.188mm
-
02F4933

RoHS

Spool of 100
1+
$2,061.390
5+
$1,981.670
10+
$1,913.340
Min: 1 / Mult: 1
Shielded
15 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Copper
10.592mm
-
03F1696

RoHS

Spool of 500
1+
$8,792.320
5+
$8,452.290
10+
$8,160.830
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
10.693mm
-
04F6710

RoHS

Spool of 1000
1+
$3,425.910
5+
$3,293.410
10+
$3,179.850
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.31mm²
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
5.944mm
-
95B5137

RoHS

Spool of 1000
1+
$6,628.150
5+
$6,371.810
10+
$6,152.090
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
7.366mm
-
87K6240

RoHS

Spool of 1000
1+
$3,488.310
5+
$3,353.390
10+
$3,237.760
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Natural
7 x 30AWG
300V
Thermoplastic
Tinned Copper
2.946mm
-
88K1482

RoHS

Spool of 100
1+
$1,219.970
5+
$1,172.790
10+
$1,132.350
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
100ft
30.5m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
6.528mm
-
28B8355

RoHS

Spool of 100
1+
$656.270
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.23mm²
100ft
30.48m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
8.382mm
-
03F4150

RoHS

Spool of 500
1+
$17,140.210
5+
$16,477.330
10+
$15,909.140
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
12.167mm
-
03F1699

RoHS

Spool of 500
1+
$14,940.060
5+
$14,362.260
10+
$13,867.010
Min: 1 / Mult: 1
Shielded
9 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
12.395mm
-
95B5139

RoHS

Spool of 1000
1+
$7,395.000
5+
$7,109.010
10+
$6,863.870
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
7.62mm
-
29M7220

RoHS

Spool of 1000
1+
$10,205.510
5+
$9,810.820
10+
$9,472.520
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
11.735mm
-
15B3186

RoHS

Spool of 1000
1+
$5,948.610
5+
$5,718.550
10+
$5,521.360
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
1000ft
304.8m
Natural
7 x 32AWG
300V
Thermoplastic
Tinned Copper
2.692mm
-
87K7388

RoHS

Spool of 500
1+
$2,806.620
5+
$2,698.080
10+
$2,605.040
Min: 1 / Mult: 1
Unshielded
4 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
7.137mm
-
03F3959

RoHS

Spool of 1000
1+
$11,834.050
5+
$11,376.380
10+
$10,984.090
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.839mm
-
03F1690

RoHS

Spool of 500
1+
$3,694.610
5+
$3,551.720
10+
$3,429.250
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
Black
Solid
300V
Polyolefin
Copper
10.084mm
-
04F3229

RoHS

Spool of 1000
1+
$6,494.560
5+
$6,243.380
10+
$6,028.100
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
5.436mm
-
87K1836

RoHS

Spool of 1000
1+
$19,036.070
5+
$18,299.870
10+
$17,668.840
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Red
7 x 32AWG
300V
FEP
Tinned Copper
4.877mm
-
95B5133

RoHS

Spool of 1000
1+
$4,737.190
5+
$4,553.990
10+
$4,396.960
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
5.588mm
-
19C3251

RoHS

Spool of 500
1+
$4,991.420
5+
$4,798.400
10+
$4,632.930
Min: 1 / Mult: 1
Shielded
-
22AWG
-
500ft
152.4m
Gray
155 x 44AWG
300V
PVC
Tinned Copper
6.985mm
DeviceBus Series
03F4143

RoHS

Spool of 100
1+
$2,988.050
5+
$2,872.480
10+
$2,773.430
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
11.328mm
-
87K1567

RoHS

Spool of 1000
1+
$6,026.600
5+
$5,793.520
10+
$5,593.750
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Natural
7 x 32AWG
300V
Thermoplastic
Tinned Copper
4.115mm
-
02F4058

RoHS

Spool of 1000
1+
$813.400
5+
$781.950
10+
$754.980
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
426-450 of 2707 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M