Multipair Cable:

2,760 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
92B2162

RoHS

1 Foot
1000+
$10.830
3000+
$10.570
5000+
$10.050
Min: 1000 / Mult: 1000
Shielded
2 Pair
18AWG
0.81mm²
-
-
Black
16 x 30AWG
300V
PE
Tinned Copper
8.38mm
-
95B6914

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
6 Pair
20AWG
-
500ft
152.4m
Black
41 x 36AWG
300V
Thermoplastic
Tinned Copper
16.002mm
-
02F5714

RoHS

Spool of 500
1+
$3,237.310
2+
$3,073.290
3+
$2,980.860
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Copper
10.262mm
-
02F9038

RoHS

Spool of 500
1+
$4,841.150
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
11.684mm
-
06M4015

RoHS

Spool of 500
1+
$3,410.310
5+
$3,278.420
10+
$3,165.370
Min: 1 / Mult: 1
Shielded
1 Pair
14AWG
-
500ft
152.4m
Chrome
19 x 27AWG
600V
PVC
Tinned Copper
9.017mm
-
02F5716

RoHS

Spool of 100
1+
$2,703.790
5+
$2,599.230
10+
$2,509.610
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
300V
PE
Copper
14.224mm
-
66F8319

RoHS

Spool of 1000
1+
$4,221.930
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.795mm
-
03F6285

RoHS

Spool of 100
1+
$435.240
3+
$392.570
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
7.62mm
-
88F3954

RoHS

Spool of 100
1+
$888.660
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
7.62mm
Xtra-Guard 1 Series
03F3968

RoHS

Spool of 1000
1+
$7,618.910
5+
$7,324.260
10+
$7,071.700
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.315mm
-
66F8498

RoHS

Spool of 1000
1+
$5,151.900
Min: 1 / Mult: 1
Shielded
7 Pair
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
6.502mm
-
88K2124

RoHS

Spool of 100
1+
$770.180
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
9.144mm
-
05M3169

RoHS

Spool of 1000
5+
$2,254.140
10+
$2,176.410
Min: 5 / Mult: 1
Shielded
1.5 Pair
16AWG
1.3mm²
1000ft
304.8m
Black
7 x 24AWG
600V
PVC
Copper
9.906mm
-
02F5340

RoHS

Spool of 1000
1+
$5,214.710
5+
$5,013.040
10+
$4,840.180
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
1000ft
304.8m
Chrome
19 x 29AWG
600V
PVC
Tinned Copper
7.95mm
-
87K1789

RoHS

Spool of 1000
1+
$4,868.990
5+
$4,494.460
10+
$4,177.540
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
1000ft
304.8m
Chrome
19 x 29AWG
600V
PE
Copper
7.95mm
-
95B5326

RoHS

Spool of 1000
1+
$7,311.930
Min: 1 / Mult: 1
Shielded
10 Pair
24AWG
0.23mm²
1000ft
304.8m
Gray
10 x 34AWG
300V
PVC
Tinned Copper
11.151mm
Xtra-Guard Flex Series
04M5970

RoHS

Spool of 1000
1+
$4,523.620
5+
$4,321.070
7+
$4,073.510
10+
$3,848.460
Min: 1 / Mult: 1
Unshielded
6 Pair
18AWG
-
1000ft
304.8m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
11.3mm
-
02F4183

RoHS

Spool of 500
1+
$1,596.220
5+
$1,534.490
10+
$1,481.580
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
500ft
152.4m
Chrome
7 x 26AWG
300V
PVC
Tinned Copper
6.121mm
-
92F7531

RoHS

Spool of 1000
1+
$6,278.690
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
1000ft
304.8m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
9.398mm
-
19C5232

RoHS

Spool of 5000
1+
$14,390.950
5+
$13,834.400
10+
$13,357.350
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
5000ft
1524m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
0.222"
-
17H1101

RoHS

Spool of 1000
1+
$11,708.250
5+
$11,255.450
10+
$10,867.330
Min: 1 / Mult: 1
Shielded
16 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
Fluoropolymer
Copper
11.659mm
-
02F5313

RoHS

Spool of 5000
1+
$12,410.940
5+
$11,930.960
10+
$11,519.550
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
5000ft
1524m
Chrome
7 x 30AWG
300V
PVC
Copper
4.267mm
-
34P0728

RoHS

Spool of 100
1+
$418.600
10+
$414.380
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.317mm²
100ft
30.5m
Purple
Solid
300V
PVC
Copper
8mm
-
29M7283

RoHS

Spool of 10000
1+
$28,784.420
5+
$27,671.210
10+
$26,717.030
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
10000ft
3048m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
0.222"
-
15B1795

RoHS

Spool of 5000
1+
$104,553.260
5+
$100,509.760
10+
$97,043.910
Min: 1 / Mult: 1
Shielded
12 Pair
16AWG
-
5000ft
1524m
Black
7 x 30AWG, 7 x 24AWG
300V
PVC
Copper
19.025mm
-
676-700 of 2760 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M