Multipair Cable:

2,760 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
52F7604

RoHS

Spool of 300
1+
$3,399.700
5+
$2,961.030
10+
$2,553.700
Min: 2 / Mult: 1
Shielded
34 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
9.1mm
-
02F5698

RoHS

Spool of 100
1+
$2,066.980
5+
$1,987.040
10+
$1,918.510
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
-
100ft
30.48m
Chrome
7 x 28AWG
300V
PE
Copper
11.303mm
-
03F2640

RoHS

Spool of 100
1+
$1,128.240
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
0.51mm²
100ft
30.5m
Slate
10 x 30AWG
300V
PVC
Tinned Copper
11.988mm
-
03F2647

RoHS

Spool of 1000
1+
$12,249.630
Min: 1 / Mult: 1
Shielded
12 Pair
20AWG
0.51mm²
1000ft
304.8m
Slate
10 x 30AWG
300V
PVC
Tinned Copper
16.13mm
-
19C3982

RoHS

Spool of 1000
1+
$2,078.900
5+
$1,998.500
10+
$1,929.590
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
300V
PVC
Copper
0.334"
-
14R9434

RoHS

Spool of 5000
1+
$22,918.600
5+
$22,032.240
10+
$21,272.510
Min: 1 / Mult: 1
Unshielded
1 Pair
16AWG
-
5000ft
1524m
Chrome
19 x 29AWG
300V
PVC
Tinned Copper
6.96mm
-
03F6260

RoHS

Spool of 500
1+
$4,213.870
Min: 1 / Mult: 1
Shielded
5 Pair
18AWG
0.81mm²
500ft
152.4m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
11.43mm
-
28B8320

RoHS

Spool of 100
1+
$1,147.140
Min: 10 / Mult: 1
Shielded
12 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
10.541mm
-
66F8379

RoHS

Spool of 1000
1+
$4,238.930
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
7.747mm
-
66F8541

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
25 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
17.018mm
-
03F6812

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
6 Pair
22AWG
-
1000ft
304.8m
Black
Solid
300V
PVC
Copper
11.836mm
-
28B8350

RoHS

Spool of 100
1+
$2,540.870
Min: 10 / Mult: 1
Shielded
18 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
9.271mm
-
30K6524

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Gray
Solid
300V
PVC
Copper
5.588mm
-
02F7952

RoHS

Spool of 100
1+
$15,557.340
Min: 10 / Mult: 1
Shielded
27 Pair
18AWG
0.81mm²
100ft
30.48m
Gray
16 x 30AWG
300V
PVC
Copper
24.9mm
Xtra-Guard 1 Series
85K9697

RoHS

Spool of 100
1+
$630.560
10+
$624.200
Min: 1 / Mult: 1
Shielded
1 Pair
14AWG
-
100ft
30.48m
Slate
19 x 27AWG
600V
PVC
Tinned Copper
8.636mm
-
03F3955

RoHS

Spool of 500
1+
$5,108.000
5+
$4,715.090
10+
$4,382.620
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.179mm
-
90B5447

RoHS

Each
1+
$445.540
5+
$391.210
Min: 1 / Mult: 1
Shielded
3.5 Pair
24AWG
-
500ft
152.4m
-
7 x 32AWG
-
PVC
-
-
-
87K7359

RoHS

Spool of 100
1+
$909.730
5+
$874.550
10+
$844.400
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Copper
7.341mm
-
02F5718

RoHS

Spool of 1000
1+
$22,744.500
5+
$21,864.880
10+
$21,110.920
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
300V
PVC
Copper
14.224mm
-
03F4122

RoHS

Spool of 100
1+
$1,886.080
5+
$1,813.130
10+
$1,750.610
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
8.661mm
-
88K1371

RoHS

Spool of 500
1+
$8,012.270
5+
$7,702.410
10+
$7,436.810
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
0.82mm²
500ft
152.4m
Gray
19 x 30AWG, 19 x 28AWG
300V
PVC
Tinned Copper
12.192mm
DeviceBus Series
28B8341

RoHS

Spool of 100
1+
$508.150
10+
$503.020
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
0.089mm²
100ft
30.48m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
5.436mm
-
02F5720

RoHS

Spool of 1000
1+
$61,203.050
5+
$58,836.080
10+
$56,807.250
Min: 1 / Mult: 1
Shielded
12 Pair
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
300V
PE
Tinned Copper
18.669mm
-
02F9039

RoHS

Spool of 1000
1+
$7,920.780
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
11.684mm
-
02F7929

RoHS

Spool of 500
1+
$9,767.170
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
0.56mm²
500ft
152.4m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
11.176mm
Xtra-Guard 1 Series
701-725 of 2760 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M