Multipair Cable:

2,760 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
46AJ4432

RoHS

Spool of 2000
1+
$21,429.440
5+
$20,600.680
10+
$19,890.310
Min: 1 / Mult: 1
Unshielded
8 Pair
14AWG
-
2000ft
609.6m
Black
19 x 27AWG
300V
PVC
Tinned Copper
19.28mm
Digital Electricity Series
46AJ4427

RoHS

Spool of 2000
1+
$6,466.380
5+
$6,216.290
10+
$6,001.940
Min: 1 / Mult: 1
Shielded
2 Pair
14AWG
-
2000ft
609.6m
Black
19 x 27AWG
300V
PVC
Tinned Copper
13.1mm
Digital Electricity Series
92F6861

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
27 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
19.558mm
-
87K1529

RoHS

Spool of 500
1+
$4,425.250
5+
$4,084.840
10+
$3,796.800
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.087mm
-
03F6035

RoHS

Spool of 1000
1+
$2,111.610
5+
$2,029.950
10+
$1,959.950
Min: 1 / Mult: 1
Unshielded
1 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
5.029mm
-
03F1479

RoHS

Spool of 500
1+
$15,198.430
Min: 2 / Mult: 1
Shielded
12 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Copper
11.6mm
Xtra-Guard 1 Series
03F5975

RoHS

Spool of 500
1+
$13,147.220
5+
$12,638.770
10+
$12,202.950
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Copper
12.624mm
-
03F2637

RoHS

Spool of 1000
1+
$10,765.330
Min: 1 / Mult: 1
Shielded
12 Pair
22AWG
0.35mm²
1000ft
305m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
12.78mm
-
02F7944
Spool of 500
1+
$13,140.930
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
0.81mm²
500ft
152.4m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
12.446mm
Xtra-Guard 1 Series
05F1901

RoHS

Spool of 1000
1+
$2,877.940
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.36mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
6.09mm
-
66F8335

RoHS

Spool of 1000
1+
$5,743.090
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
0.96mm²
1000ft
304.8m
Slate
19 x 30AWG
300V
PVC
Tinned Copper
10.668mm
-
28B6862

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
5 Pair
22AWG
0.35mm²
500ft
152.4m
Black
7 x 30AWG
300V
Thermoplastic
Tinned Copper
10.617mm
Xtra-Guard 4 Series
04F3341
Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Black
Solid
300V
PVC
Copper
7.37mm
-
23C2109

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Shielded
3 Pair
22AWG
-
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
9.5mm
-
87K1918

RoHS

Spool of 1000
1+
$13,108.860
5+
$12,601.880
10+
$12,167.340
Min: 1 / Mult: 1
Shielded
7 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
6.502mm
-
28B8352

RoHS

Spool of 100
1+
$2,770.160
Min: 1 / Mult: 1
Shielded
25 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
10.897mm
-
93C8935

RoHS

Spool of 10000
1+
$52,147.060
5+
$50,130.330
10+
$48,401.690
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
10000ft
3048m
Chrome
19 x 29AWG
600V
PVC
Tinned Copper
0.313"
-
30K6532

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
1 Pair
16AWG
-
1000ft
304.8m
Black
7 x 24AWG
300V
PVC
Copper
8.331mm
-
04F3408

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Shielded
11 Pair
24AWG
-
100ft
30.48m
Black
7 x 32AWG
300V
PVC
Tinned Copper
16.256mm
-
28B6524

RoHS

Spool of 1000
1+
$3,665.030
Min: 1 / Mult: 1
Unshielded
6 Pair
22AWG
0.36mm²
1000ft
304.8m
Gray
7 x 30AWG
150V
PVC
Tinned Copper
8.128mm
-
28B8230

RoHS

Spool of 100
1+
$1,144.240
Min: 1 / Mult: 1
Shielded
4 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 0.255mm
300V
PVC
Tinned Copper
11.58mm
-
05F1722

RoHS

Spool of 1000
1+
$774.040
5+
$714.490
10+
$664.120
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
3.429mm
-
02F6148

RoHS

Spool of 1000
1+
$27,533.260
5+
$26,468.440
10+
$25,555.740
Min: 1 / Mult: 1
Unshielded
25 Pair
24AWG
-
1000ft
305m
Chrome
Solid
300V
PVC
Tinned Copper
0.48"
-
04M5543

RoHS

Spool of 1000
1+
$3,581.310
5+
$3,420.950
7+
$3,224.960
10+
$3,046.790
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
1000ft
304.8m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
9.65mm
-
66F8469

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
2 Pair
18AWG
-
500ft
152.4m
Gray
19 x 30AWG
300V
PVC
Tinned Copper
9.652mm
-
801-825 of 2760 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M