Multipair Cable:

2,760 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
95B5346

RoHS

Spool of 100
1+
$1,033.390
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
0.38mm²
100ft
30.5m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
8.509mm
Xtra-Guard Flex Series
15B3502

RoHS

Spool of 2000
1+
$13,799.720
5+
$13,266.030
10+
$12,808.580
Min: 1 / Mult: 1
Shielded
1 Pair
14AWG
-
500ft
152m
Chrome
19 x 27AWG
300V
PVC
Tinned Copper
9.017mm
-
03F3953

RoHS

Spool of 1000
1+
$7,217.620
5+
$6,938.490
10+
$6,699.230
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
6.858mm
-
85K9836

RoHS

Spool of 100
5+
$2,669.670
10+
$2,488.060
Min: 5 / Mult: 1
Shielded
9 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.144mm
Xtra-Guard 1 Series
02F4864

RoHS

Spool of 1000
1+
$2,905.370
5+
$2,793.010
10+
$2,696.700
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.639mm
-
95B5353

RoHS

Spool of 1000
1+
$8,428.130
Min: 1 / Mult: 1
Shielded
10 Pair
22AWG
0.38mm²
1000ft
304.8m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
12.675mm
Xtra-Guard Flex Series
28B8316

RoHS

Spool of 100
1+
$600.500
10+
$594.420
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.731mm
-
04F5638

RoHS

Spool of 1000
1+
$10,120.840
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
0.23mm²
1000ft
304.8m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
8.89mm
-
04M5519

RoHS

Spool of 1000
1+
$1,608.450
5+
$1,536.430
7+
$1,448.400
10+
$1,368.380
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Black, Grey
7 x 0.0096mm
300V
PVC
Tinned Copper
7.47mm
-
92F9180

RoHS

Spool of 1000
1+
$1,666.770
Min: 1 / Mult: 1
Unshielded
3 Pair
22AWG
0.32mm²
1000ft
304.8m
Gray
Solid
150V
PVC
Tinned Copper
5.588mm
-
02F6140

RoHS

Spool of 1000
1+
$6,899.870
5+
$6,633.010
10+
$6,404.290
Min: 1 / Mult: 1
Shielded
1 Pair
14AWG
-
1000ft
304.8m
Chrome
19 x 27AWG
600V
PVC
Tinned Copper
9.017mm
-
15B3886

RoHS

Spool of 500
1+
$3,783.170
5+
$3,636.860
10+
$3,511.450
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.341mm
-
92F9582

RoHS

Spool of 1000
1+
$3,515.360
Min: 1 / Mult: 1
Unshielded
3 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
9.144mm
-
03F6278

RoHS

Spool of 500
1+
$613.080
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
5.39mm
-
66F8457

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
4 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
9.144mm
-
34P0702

RoHS

Spool of 100
1+
$293.280
3+
$280.460
5+
$269.250
10+
$258.030
25+
$242.000
More Pricing...
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.21mm
-
87K1804

RoHS

Spool of 100
1+
$9,247.580
5+
$8,889.940
10+
$8,583.390
Min: 1 / Mult: 1
Shielded
27 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Copper
18.009mm
-
30H4348

RoHS

Spool of 500
1+
$3,888.960
5+
$3,738.560
10+
$3,609.640
Min: 1 / Mult: 1
Unshielded
2 Pair
18AWG
-
500ft
152m
Gray
19 x 30AWG, 19 x 29AWG
600V
PVC
Tinned Copper
10.922mm
DeviceBus Series
92F6793

RoHS

Spool of 1000
1+
$3,914.720
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
8.128mm
-
02F4270

RoHS

Spool of 500
1+
$2,446.720
5+
$2,352.090
10+
$2,270.990
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
-
500ft
152.4m
Chrome
7 x 28AWG
350V
PVC
Copper
5.74mm
-
34P0711

RoHS

Spool of 1000
1+
$4,446.140
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
0.35mm²
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
11.38mm
-
02F7853

RoHS

Spool of 100
1+
$4,672.680
Min: 1 / Mult: 1
Shielded
15 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
12.192mm
Xtra-Guard 1 Series
66F8402

RoHS

Spool of 500
1+
$2,719.020
Min: 1 / Mult: 1
Shielded
7 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
9.017mm
-
04M5965

RoHS

Spool of 1000
1+
$1,965.970
5+
$1,877.930
7+
$1,770.350
10+
$1,672.540
Min: 1 / Mult: 1
Shielded
3 Pair
20AWG
-
1000ft
304.8m
Black
10 x 30AWG
350V
PE
Tinned Copper
8.64mm
-
66F8418

RoHS

Spool of 500
1+
$5,992.060
Min: 2 / Mult: 1
Shielded
6 Pair
20AWG
0.51mm²
500ft
152.4m
Black
10 x 30AWG
350V
PE
Tinned Copper
10.16mm
-
851-875 of 2760 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M