Multipair Cable:

2,760 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13C2135

RoHS

Spool of 1000
1+
$13,450.510
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
0.81mm²
1000ft
304.8m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
11.938mm
Xtra-Guard 1 Series
34P0709

RoHS

Spool of 500
1+
$2,291.110
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.35mm²
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
10.52mm
-
03M4362

RoHS

Spool of 1000
1+
$2,654.780
5+
$2,535.910
7+
$2,390.620
10+
$2,258.550
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
1000ft
304.8m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
7.976mm
-
03F1666

RoHS

Spool of 1000
1+
$3,054.820
5+
$2,936.670
10+
$2,835.410
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.572mm
-
18M5547

RoHS

Spool of 1000
1+
$20,487.490
5+
$19,695.150
10+
$19,016.010
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
0.82mm²
1000ft
304.8m
Gray
65 x 36AWG, 65 x 33AWG
300V
Thermoplastic
Tinned Copper
12.192mm
-
87K7353

RoHS

Spool of 1000
1+
$2,547.850
5+
$2,351.860
10+
$2,186.020
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.724mm
-
15B3336

RoHS

Spool of 1000
1+
$1,027.980
5+
$948.900
10+
$881.990
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Black
Solid
300V
PVC
Tinned Copper
2.997mm
-
89T9374

RoHS

Spool of 1000
1+
$4,469.920
5+
$4,126.080
10+
$3,835.140
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
5.918mm
-
04F9707
Spool of 1000
Pricing is unavailable. Please contact customer services.
Unshielded
1 Pair
16AWG
-
1000ft
304.8m
Black
7 x 0.488mm
300V
PVC
Copper
6.604mm
-
04F3398

RoHS

Spool of 100
1+
$1,264.740
Min: 1 / Mult: 1
Shielded
4 Pair
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
8.636mm
-
92F9681

RoHS

Spool of 1000
1+
$11,401.560
Min: 1 / Mult: 1
Shielded
8 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
13.716mm
-
66F8501

RoHS

Spool of 500
1+
$3,878.450
Min: 1 / Mult: 1
Shielded
9 Pair
28AWG
0.089mm²
500ft
152.4m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
7.366mm
-
66K6058

RoHS

Spool of 1000
1+
$3,463.650
5+
$3,329.690
10+
$3,214.880
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
LSZH
Tinned Copper
6.934mm
-
15B3496

RoHS

Spool of 500
1+
$3,995.770
5+
$3,841.230
10+
$3,708.770
Min: 1 / Mult: 1
Unshielded
3 Pair
18AWG
-
500ft
152m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
8.81mm
-
66F2050

RoHS

Spool of 500
1+
$5,913.190
Min: 1 / Mult: 1
Shielded
10 Pair
28AWG
0.089mm²
500ft
152.4m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
8.382mm
-
66F8389

RoHS

Spool of 1000
1+
$20,223.930
Min: 1 / Mult: 1
Shielded
25 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
13.208mm
-
87K1124

RoHS

Spool of 500
1+
$677.550
5+
$651.340
10+
$628.880
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
500ft
152.4m
Black
7 x 32AWG
300V
PVC
Tinned Copper
3.327mm
-
28B8262

RoHS

Spool of 500
1+
$2,700.700
Min: 1 / Mult: 1
Shielded
12.5 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
11.56mm
-
34P0704

RoHS

Spool of 500
1+
$1,104.970
Min: 1 / Mult: 1
Shielded
1.5 Pair
22AWG
0.35mm²
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.62mm
-
19C1656

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
16 Pair
24AWG
-
500ft
152.4m
Black
7 x 32AWG
300V
PVC
Copper
15.799mm
-
87K1788

RoHS

Spool of 500
1+
$9,749.510
5+
$9,372.450
10+
$9,049.270
Min: 1 / Mult: 1
Unshielded
6 Pair
18AWG
-
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
10.998mm
-
03F6109

RoHS

Spool of 500
1+
$5,370.830
5+
$5,163.120
10+
$4,985.070
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
10.617mm
-
66F8453

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
2 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
8.001mm
-
54M3162

RoHS

1 Meter
1+
$6.440
5+
$6.200
10+
$5.990
Min: 1 / Mult: 1
Screened
9 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
8.48mm
-
28B8321

RoHS

Spool of 100
1+
$2,364.420
Min: 10 / Mult: 1
Shielded
15 Pair
24AWG
0.23mm²
100ft
30.48m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
10.795mm
-
876-900 of 2760 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M