Multipair Cable:

2,760 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
28B8351

RoHS

Spool of 500
1+
$10,008.850
Min: 2 / Mult: 1
Shielded
25 Pair
28AWG
0.089mm²
500ft
152.4m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
10.897mm
-
28B8329

RoHS

Spool of 100
1+
$857.790
Min: 1 / Mult: 1
Shielded
7 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
9.017mm
-
87K7272

RoHS

Spool of 1000
1+
$2,416.530
5+
$2,323.070
10+
$2,242.960
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
4.445mm
-
06M4014

RoHS

Spool of 1000
1+
$19,498.990
5+
$18,744.890
10+
$18,098.510
Min: 1 / Mult: 1
Unshielded
6 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Copper
10.998mm
-
87K1787

RoHS

Spool of 1000
1+
$7,991.520
5+
$7,682.450
10+
$7,417.540
Min: 1 / Mult: 1
Unshielded
3 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
8.814mm
-
66F8441

RoHS

Spool of 500
1+
$22,295.920
Min: 10 / Mult: 1
Shielded
25 Pair
24AWG
-
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
21.895mm
-
02F7848

RoHS

Spool of 100
1+
$2,499.640
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
8.636mm
Xtra-Guard 1 Series
66F8500

RoHS

Spool of 1000
1+
$7,050.580
Min: 1 / Mult: 1
Shielded
9 Pair
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
7.366mm
-
15B2235

RoHS

Spool of 250
1+
$17,587.540
5+
$16,907.350
10+
$16,324.340
Min: 1 / Mult: 1
Shielded
32 Pair
24AWG
0.21mm²
250ft
76.2m
Black
41 x 40AWG
300V
PVC
Copper
24.587mm
-
34P0697

RoHS

Spool of 1000
1+
$2,858.020
5+
$2,675.990
10+
$2,493.940
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.38mm²
1000ft
304.8m
Slate
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
7.11mm
-
92T3339

RoHS

Spool of 1000
1+
$732.300
5+
$699.510
7+
$659.430
10+
$623.000
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
4.29mm
-
03F3426

RoHS

Spool of 500
1+
$3,662.010
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
0.51mm²
500ft
152.4m
Slate
10 x 30AWG
300V
PVC
Tinned Copper
11.988mm
-
95B5298

RoHS

Spool of 100
1+
$1,097.300
Min: 1 / Mult: 1
Shielded
8 Pair
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
8.814mm
Xtra-Guard Flex Series
02F9761

RoHS

Spool of 500
1+
$27,783.700
Min: 2 / Mult: 1
Shielded
19 Pair
20AWG
0.56mm²
500ft
152.4m
Gray
7 x 28AWG
300V
PVC
Copper
16.7mm
Xtra-Guard 1 Series
66F8419

RoHS

Spool of 1000
1+
$2,613.330
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
0.56mm²
1000ft
304.8m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
7.645mm
-
66F8452

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
2 Pair
22AWG
0.35mm²
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
8.001mm
-
86X1239

RoHS

Spool of 100
1+
$890.130
Min: 1 / Mult: 1
Unshielded
3 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
5.72mm
EcoGen EcoCable Mini Series
86X1581

RoHS

Spool of 100
1+
$2,421.310
Min: 1 / Mult: 1
Shielded
20 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
10.16mm
EcoGen EcoCable Mini Series
38Y7385

RoHS

Spool of 1000
1+
$557.730
5+
$536.150
10+
$517.670
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.2mm²
1000ft
304.8m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
3.962mm
-
11R1119

RoHS

Spool of 5000
1+
$14,919.080
3+
$14,352.530
5+
$14,069.270
10+
$13,785.990
25+
$13,313.870
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
-
5000ft
1524m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
11.1mm
-
73R3451

RoHS

Date/Lot Code

Spool of 100
1+
$170.110
3+
$162.680
5+
$156.170
10+
$149.670
25+
$140.370
More Pricing...
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
4.09mm
-
86X1321

RoHS

Spool of 1000
1+
$5,353.730
Min: 1 / Mult: 1
Shielded
8 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
5.13mm
EcoGen EcoCable Mini Series
86X1527

RoHS

Spool of 100
1+
$727.180
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
4.9mm
EcoGen EcoCable Mini Series
38Y7376

RoHS

Spool of 1000
1+
$802.580
5+
$771.540
10+
$744.930
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
1000ft
305m
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.1mm
-
19C5236

RoHS

Spool of 3280
1+
$18,112.660
5+
$17,412.170
10+
$16,811.750
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
3280ft
999.744m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
0.273"
-
926-950 of 2760 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M