Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
46AJ4440

RoHS

Spool of 2000
1+
$5,625.560
5+
$5,407.990
10+
$5,221.510
Min: 1 / Mult: 1
Unshielded
2 Pair
14AWG
-
2000ft
609.6m
Green
19 x 27AWG
300V
PVC
Tinned Copper
9.83mm
Digital Electricity Series
46AJ4443

RoHS

Spool of 2000
1+
$21,680.530
5+
$20,842.050
10+
$20,123.370
Min: 1 / Mult: 1
Shielded
8 Pair
14AWG
-
2000ft
609.6m
Green
19 x 27AWG
300V
PVC
Tinned Copper
14.7mm
Digital Electricity Series
46AJ4439

RoHS

Spool of 2000
1+
$6,064.840
5+
$5,830.290
10+
$5,629.240
Min: 1 / Mult: 1
Shielded
2 Pair
14AWG
-
2000ft
609.6m
Green
19 x 27AWG
300V
PVC
Tinned Copper
9.93mm
Digital Electricity Series
46AJ4431

RoHS

Spool of 2000
1+
$23,146.800
5+
$22,251.610
10+
$21,484.320
Min: 1 / Mult: 1
Shielded
8 Pair
14AWG
-
2000ft
609.6m
Black
19 x 27AWG
300V
PVC
Tinned Copper
19.46mm
Digital Electricity Series
92F6838

RoHS

Spool of 1000
1+
$4,219.390
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
0.089mm²
1000ft
304.8m
Chrome
7 x 36AWG
300V
PVC
Copper
5.3mm
-
95B5280

RoHS

Spool of 100
1+
$554.840
10+
$549.230
Min: 1 / Mult: 1
Shielded
1 Pair
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
4.877mm
Xtra-Guard Flex Series
03F6277

RoHS

Spool of 100
1+
$192.850
3+
$184.420
5+
$177.050
10+
$169.670
25+
$159.130
More Pricing...
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.2mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
5.39mm
-
66K6060

RoHS

Spool of 1000
1+
$1,303.500
5+
$1,253.090
10+
$1,209.870
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
LSZH
Tinned Copper
4.064mm
-
34P0700

RoHS

Spool of 1000
1+
$1,973.510
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.21mm
-
66F8442
Spool of 1000
1+
$2,377.380
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
1000ft
304.8m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
6.477mm
-
66F8309

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
6 Pair
24AWG
-
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
8.687mm
-
66F8414

RoHS

Spool of 500
1+
$12,512.710
Min: 2 / Mult: 1
Shielded
25 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
15.494mm
-
04M5564

RoHS

Spool of 1000
1+
$1,910.750
5+
$1,825.190
7+
$1,720.620
10+
$1,625.560
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
305m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
7.52mm
-
15B3501

RoHS

Spool of 5000
1+
$26,073.540
5+
$25,065.170
10+
$24,200.850
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
5000ft
1524m
Chrome
19 x 29AWG
600V
PVC
Copper
7.95mm
-
02F7958

RoHS

Spool of 500
1+
$4,946.970
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
0.81mm²
500ft
152.4m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
14.224mm
-
94B7366

RoHS

Spool of 1000
1+
$18,400.870
Min: 1 / Mult: 1
Shielded
27 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
14.986mm
-
03F6015

RoHS

Spool of 1000
1+
$5,712.360
5+
$5,491.440
10+
$5,302.080
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
1000ft
304.8m
Black
19 x 30AWG
600V
PVC
Tinned Copper
6.858mm
-
28B7637

RoHS

Spool of 1000
1+
$29,366.400
Min: 1 / Mult: 1
Shielded
50 Pair
24AWG
0.23mm²
1000ft
304.8m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
17.78mm
-
03F6118

RoHS

Spool of 500
1+
$12,078.340
5+
$11,611.230
10+
$11,210.840
Min: 1 / Mult: 1
Shielded
15 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
15.062mm
-
28B8218

RoHS

Spool of 500
1+
$9,667.520
Min: 2 / Mult: 1
Shielded
12 Pair
20AWG
0.51mm²
500ft
152.4m
Gray
10 x 30AWG
300V
PVC
Tinned Copper
16.13mm
-
03F6049

RoHS

Spool of 500
1+
$4,757.450
5+
$4,573.470
10+
$4,415.760
Min: 1 / Mult: 1
Unshielded
1 Pair
12AWG
-
500ft
152.4m
Chrome
65 x 30AWG
300V
PVC
Copper
9.398mm
-
02F6121

RoHS

Spool of 1000
1+
$9,268.080
5+
$8,909.650
10+
$8,602.420
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Copper
8.23mm
-
02F8827

RoHS

Spool of 1000
1+
$13,527.320
Min: 1 / Mult: 1
Unshielded
16 Pair
22AWG
0.32mm²
1000ft
304.8m
Gray
Solid
300V
PVC
Tinned Copper
10.414mm
-
14R9443

RoHS

Spool of 5000
1+
$23,250.700
5+
$22,351.500
10+
$21,580.750
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
5000ft
1524m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
5.918mm
-
66F8411

RoHS

Spool of 1000
1+
$14,408.610
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
12.446mm
-
976-1000 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M