Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04F6805

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
5 Pair
22AWG
0.35mm²
1000ft
304.8m
Black
7 x 30AWG
300V
Thermoplastic
Tinned Copper
10.592mm
Xtra-Guard 4 Series
02F8005

RoHS

Spool of 500
1+
$13,462.930
Min: 2 / Mult: 1
Unshielded
15 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Copper
10.1mm
Xtra-Guard 1 Series
52F7602

RoHS

Spool of 300
1+
$1,842.390
5+
$1,607.750
10+
$1,381.800
Min: 2 / Mult: 1
Shielded
18 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
7.4mm
-
87K1898

RoHS

Spool of 1000
1+
$5,528.200
5+
$5,314.400
10+
$5,131.150
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.23mm
-
66F8333

RoHS

Spool of 1000
1+
$3,610.860
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
0.96mm²
1000ft
304.8m
Slate
19 x 30AWG
300V
PVC
Tinned Copper
9.576mm
-
03F1487

RoHS

Spool of 500
1+
$32,246.020
Min: 2 / Mult: 1
Shielded
37 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Copper
16.6mm
Xtra-Guard 1 Series
13C0956

RoHS

Spool of 1000
1+
$3,914.240
5+
$3,762.870
10+
$3,633.120
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Orange
7 x 26AWG
300V
PVC
Tinned Copper
6.426mm
-
15B2233

RoHS

Spool of 500
1+
$25,371.850
5+
$24,390.630
10+
$23,549.560
Min: 1 / Mult: 1
Shielded
24 Pair
24AWG
0.21mm²
500ft
152.4m
Black
41 x 40AWG
300V
PVC
Copper
20.955mm
-
03F2843

RoHS

Spool of 500
1+
$6,439.290
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
7.366mm
Xtra-Guard 1 Series
03F1277

RoHS

Spool of 1000
1+
$1,653.770
Min: 1 / Mult: 1
Unshielded
3 Pair
22AWG
0.36mm²
1000ft
304.8m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
6.096mm
-
95B5269

RoHS

Spool of 1000
1+
$4,064.540
Min: 1 / Mult: 1
Shielded
8 Pair
28AWG
0.09mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
8.407mm
Xtra-Guard Flex Series
03F6297

RoHS

Spool of 100
1+
$1,890.930
Min: 1 / Mult: 1
Shielded
19 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
11.43mm
-
03F2641

RoHS

Spool of 1000
1+
$5,533.010
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
0.51mm²
1000ft
304.8m
Slate
10 x 30AWG
300V
PVC
Tinned Copper
11.988mm
-
28B8315

RoHS

Spool of 100
1+
$543.040
10+
$537.540
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.223mm
-
66F8502

RoHS

Spool of 1000
1+
$10,059.500
Min: 1 / Mult: 1
Shielded
12 Pair
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
8.103mm
-
87K1513

RoHS

Spool of 1000
1+
$4,736.940
5+
$4,553.760
10+
$4,396.730
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.13mm²
1000ft
304.8m
Violet
7 x 34AWG
300V
PVC
Tinned Copper
8.712mm
-
04H0540

RoHS

Spool of 500
1+
$3,315.960
5+
$3,187.720
10+
$3,077.800
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
500ft
152m
Green
41 x 40AWG
300V
PVC
Copper
0.322"
MachFlex 7200A Series
87K1896

RoHS

Spool of 1000
1+
$5,267.300
5+
$5,063.590
10+
$4,888.980
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.341mm
-
03M4483

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
3 Pair
22AWG
-
500ft
152m
-
7 x 30AWG
30V
PVC
Tinned Copper
0.268"
-
28B8215

RoHS

Spool of 1000
1+
$19,900.590
Min: 1 / Mult: 1
Shielded
17 Pair
22AWG
0.35mm²
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
15.494mm
-
34P0701

RoHS

Spool of 500
1+
$1,006.570
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.21mm
-
87K1506

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
12 Pair
22AWG
-
1000ft
304.8m
Chrome
Solid
300V
PVC
Tinned Copper
12.065mm
-
66F7793

RoHS

Spool of 500
1+
$5,839.670
5+
$5,613.820
10+
$5,420.240
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
-
500ft
152.4m
Gray
19 x 32AWG, 19 x 29AWG
300V
PVC
Tinned Copper
10.109mm
DeviceBus Series
03F5991

RoHS

Spool of 1000
1+
$7,148.190
5+
$6,871.730
10+
$6,634.780
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.661mm
-
22C7751

RoHS

Spool of 500
1+
$3,674.820
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
0.56mm²
500ft
152.4m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
7.62mm
Xtra-Guard 1 Series
1001-1025 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M