Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66F8392

RoHS

Spool of 500
1+
$1,453.260
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
6.604mm
-
92F6847

RoHS

Spool of 1000
1+
$2,401.150
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.9mm
-
03F2904

RoHS

Spool of 100
1+
$1,783.100
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
0.81mm²
100ft
30.48m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
9.144mm
Xtra-Guard 1 Series
66F8380

RoHS

Spool of 500
1+
$2,332.010
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
7.747mm
-
03F1521

RoHS

Spool of 100
1+
$16,178.670
Min: 10 / Mult: 1
Shielded
37 Pair
22AWG
0.35mm²
100ft
30.48m
Gray
7 x 30AWG
300V
PVC
Copper
18.6mm
Xtra-Guard 1 Series
28B8334

RoHS

Spool of 100
1+
$2,496.000
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
12.446mm
-
90B4461

RoHS

Spool of 1000
1+
$499.420
5+
$480.100
10+
$463.540
Min: 1 / Mult: 1
Unshielded
4 Pair
24AWG
-
1000ft
305m
Green
Solid
300V
PVC
Copper
4.826mm
-
62R1197
Spool of 100
10+
$1,077.710
25+
$1,056.450
Min: 15 / Mult: 1
Shielded
25 Pair
28AWG
-
100ft
30.5m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
8.1mm
-
03F6266

RoHS

Spool of 500
1+
$7,265.940
Min: 2 / Mult: 1
Shielded
9 Pair
18AWG
0.81mm²
500ft
152.4m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
14.986mm
-
04F6805

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
5 Pair
22AWG
0.35mm²
1000ft
304.8m
Black
7 x 30AWG
300V
Thermoplastic
Tinned Copper
10.592mm
Xtra-Guard 4 Series
02F8005

RoHS

Spool of 500
1+
$13,462.930
Min: 2 / Mult: 1
Unshielded
15 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Copper
10.1mm
Xtra-Guard 1 Series
87K1898

RoHS

Spool of 1000
1+
$5,528.200
5+
$5,314.400
10+
$5,131.150
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.23mm
-
52F7602

RoHS

Spool of 300
1+
$1,842.390
5+
$1,607.750
10+
$1,381.800
Min: 2 / Mult: 1
Shielded
18 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
7.4mm
-
66F8333

RoHS

Spool of 1000
1+
$3,610.860
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
0.96mm²
1000ft
304.8m
Slate
19 x 30AWG
300V
PVC
Tinned Copper
9.576mm
-
92F7457

RoHS

Spool of 1000
1+
$7,350.530
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
7.62mm
Xtra-Guard 1 Series
87K1888

RoHS

Spool of 1000
1+
$774.040
5+
$714.490
10+
$664.120
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Green
7 x 30AWG
300V
PVC
Tinned Copper
3.429mm
-
28B8348

RoHS

Spool of 100
1+
$1,742.990
Min: 1 / Mult: 1
Shielded
12 Pair
28AWG
0.089mm²
100ft
30.48m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
8.103mm
-
03F5957

RoHS

Spool of 500
1+
$7,562.800
5+
$7,270.320
10+
$7,019.620
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
10.744mm
-
87K1639

RoHS

Spool of 500
1+
$3,252.560
5+
$3,126.780
10+
$3,018.960
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
7.112mm
-
02F6121

RoHS

Spool of 1000
1+
$9,268.080
5+
$8,909.650
10+
$8,602.420
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Copper
8.23mm
-
02F8827

RoHS

Spool of 1000
1+
$13,527.320
Min: 1 / Mult: 1
Unshielded
16 Pair
22AWG
0.32mm²
1000ft
304.8m
Gray
Solid
300V
PVC
Tinned Copper
10.414mm
-
03F6049

RoHS

Spool of 500
1+
$4,757.450
5+
$4,573.470
10+
$4,415.760
Min: 1 / Mult: 1
Unshielded
1 Pair
12AWG
-
500ft
152.4m
Chrome
65 x 30AWG
300V
PVC
Copper
9.398mm
-
14R9443

RoHS

Spool of 5000
1+
$23,250.700
5+
$22,351.500
10+
$21,580.750
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
5000ft
1524m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
5.918mm
-
66F8411

RoHS

Spool of 1000
1+
$14,408.610
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
12.446mm
-
03F4022

RoHS

Spool of 500
1+
$8,104.360
5+
$7,790.930
10+
$7,522.270
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.855mm
-
1026-1050 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M