Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04F3317

RoHS

Spool of 500
1+
$7,332.980
5+
$7,049.390
10+
$6,806.310
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.906mm
-
14R9461

RoHS

Spool of 2500
1+
$18,677.420
5+
$17,955.090
10+
$17,335.950
Min: 1 / Mult: 1
Unshielded
1 Pair
14AWG
-
2500ft
762m
Chrome
42 x 30AWG
300V
PVC
Tinned Copper
8.179mm
-
03F4007

RoHS

Spool of 500
1+
$13,930.170
5+
$13,391.430
10+
$12,929.660
Min: 1 / Mult: 1
Shielded
12 Pair
28AWG
-
500ft
152.4m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
9.88mm
-
27M3018

RoHS

Spool of 100
1+
$829.710
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
6.096mm
Xtra-Guard 1 Series
92F6866

RoHS

Spool of 1000
1+
$10,329.090
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
13.208mm
-
03F6300

RoHS

Spool of 500
1+
$6,876.970
Min: 1 / Mult: 1
Shielded
25 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
13.462mm
-
03F1485

RoHS

Spool of 500
1+
$28,900.360
Min: 2 / Mult: 1
Shielded
27 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Copper
14.9mm
Xtra-Guard 1 Series
14R9487

RoHS

Spool of 5000
1+
$12,322.880
5+
$11,846.310
10+
$11,437.810
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
5000ft
1524m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.334mm
-
11C1545

RoHS

Spool of 500
1+
$2,792.920
5+
$2,684.900
10+
$2,592.310
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
6.934mm
-
02F8027

RoHS

Spool of 500
1+
$2,933.030
Min: 1 / Mult: 1
Unshielded
3 Pair
20AWG
0.56mm²
500ft
152.4m
Gray
7 x 28AWG
300V
PVC
Copper
8.2mm
Xtra-Guard 1 Series
28B8328

RoHS

Spool of 100
1+
$759.940
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
8.509mm
-
13C2051

RoHS

Spool of 1000
1+
$10,777.980
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
8.636mm
Xtra-Guard 1 Series
66F8403

RoHS

Spool of 1000
1+
$5,638.360
Min: 1 / Mult: 1
Shielded
8 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
9.144mm
-
29M7218

RoHS

Spool of 1000
1+
$16,030.820
5+
$15,410.850
10+
$14,879.440
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.21mm²
1000ft
304.8m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
16.789mm
-
04F5643

RoHS

Spool of 1000
1+
$4,118.750
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.32mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
7.874mm
-
02F6170

RoHS

Spool of 1000
1+
$8,356.230
5+
$7,713.450
10+
$7,169.540
Min: 1 / Mult: 1
Unshielded
1 Pair
12AWG
-
1000ft
304.8m
Chrome
65 x 30AWG
300V
PVC
Tinned Copper
9.804mm
-
20M4475

RoHS

Spool of 1000
1+
$3,032.930
5+
$2,799.630
10+
$2,602.220
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
-
1000ft
304.8m
Beige
7 x 28AWG
300V
PVC
Copper
5.029mm
-
03F1514

RoHS

Spool of 500
1+
$14,046.270
Min: 2 / Mult: 1
Shielded
12 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Copper
12.8mm
Xtra-Guard 1 Series
91C3800

RoHS

Spool of 500
1+
$14,869.490
5+
$14,294.420
10+
$13,801.510
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
500ft
152.4m
Gray
19 x 30AWG, 19 x 28AWG
600V
PVC
Tinned Copper
11.176mm
DeviceBus Series
19C5227

RoHS

Spool of 3280
1+
$8,141.580
5+
$7,826.720
10+
$7,556.820
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
3280ft
999.744m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
0.16"
-
95B6912

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Shielded
4 Pair
20AWG
-
100ft
30.48m
Black
41 x 36AWG
300V
Thermoplastic
Tinned Copper
14.097mm
-
15B3534

RoHS

Spool of 500
1+
$1,208.280
5+
$1,161.540
10+
$1,121.480
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PE
Copper
4.445mm
-
87K1878

RoHS

Spool of 1000
1+
$3,214.820
5+
$3,090.500
10+
$2,983.930
Min: 1 / Mult: 1
Unshielded
1 Pair
20AWG
-
1000ft
304.8m
Chrome
19 x 32AWG
300V
PVC
Tinned Copper
5.436mm
-
66F8490

RoHS

Spool of 1000
1+
$2,322.100
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
5.436mm
-
03F2905

RoHS

Spool of 500
1+
$7,702.800
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
0.81mm²
500ft
152.4m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
9.144mm
Xtra-Guard 1 Series
1101-1125 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M