Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F1669

RoHS

Spool of 500
1+
$1,624.150
5+
$1,561.340
10+
$1,507.500
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
-
500ft
152.4m
Beige
7 x 28AWG
300V
PVC
Copper
5.029mm
-
87K1897

RoHS

Spool of 500
1+
$2,188.460
5+
$2,103.820
10+
$2,031.280
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
7.874mm
-
03F6281

RoHS

Spool of 100
1+
$347.710
10+
$344.210
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.2mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.17mm
-
19C5225

RoHS

Spool of 1640
1+
$4,024.170
5+
$3,868.540
10+
$3,735.140
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1640ft
499.872m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
0.16"
-
04F6344

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
16 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
21.641mm
-
39C3078

RoHS

Spool of 1000
1+
$4,726.910
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
9.652mm
-
38Y7242

RoHS

Spool of 300
1+
$1,184.850
5+
$1,077.140
Min: 1 / Mult: 1
Screened
10 Pair
28AWG
0.013mm²
300ft
91m
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
6.1mm
-
86X1531

RoHS

Spool of 100
1+
$932.560
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
5.59mm
EcoGen EcoCable Mini Series
04M5938

RoHS

Spool of 1000
1+
$2,023.360
5+
$1,932.760
7+
$1,822.030
10+
$1,721.370
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Gray
7 x 32AWG
30V
PVC
Tinned Copper
7.72mm
-
86X1368

RoHS

Spool of 1000
1+
$6,653.650
Min: 1 / Mult: 1
Shielded
5 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
5.41mm
EcoGen EcoCable Mini Series
86X1562

RoHS

Spool of 1000
1+
$13,286.950
Min: 1 / Mult: 1
Unshielded
20 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
9.37mm
EcoGen EcoCable Mini Series
31C1278

RoHS

Spool of 500
1+
$4,080.390
5+
$3,820.490
10+
$3,560.590
Min: 2 / Mult: 1
Shielded
1 Pair
12AWG
-
500ft
152.4m
Black
19 x 0.19mm
300V
PVC
Copper
9.347mm
-
86X1517

RoHS

Spool of 100
1+
$673.230
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.5mm
EcoGen EcoCable Mini Series
86X1311

RoHS

Spool of 1000
1+
$2,400.210
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
3.45mm
EcoGen EcoCable Mini Series
86X1477

RoHS

Spool of 100
1+
$1,377.170
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
6.86mm
EcoGen EcoCable Mini Series
84X9529

RoHS

Spool of 100
1+
$980.350
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
4.5mm
EcoGen EcoCable Mini Series
86X1210

RoHS

Spool of 1000
1+
$3,532.170
Min: 1 / Mult: 1
Unshielded
4 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.29mm
EcoGen EcoCable Mini Series
86X1353

RoHS

Spool of 1000
1+
$4,129.940
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
5.46mm
EcoGen EcoCable Mini Series
84X9382

RoHS

Spool of 1000
1+
$2,128.520
Min: 1 / Mult: 1
Unshielded
2 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
3.35mm
EcoGen EcoCable Mini Series
86X1476

RoHS

Spool of 1000
1+
$7,612.420
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
6.86mm
EcoGen EcoCable Mini Series
86X1324

RoHS

Spool of 100
1+
$478.040
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
3.81mm
EcoGen EcoCable Mini Series
86X1366

RoHS

Spool of 1000
1+
$5,683.840
Min: 1 / Mult: 1
Shielded
4 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.93mm
EcoGen EcoCable Mini Series
95W3950

RoHS

1 Meter
1+
$12.100
5+
$11.000
Min: 1 / Mult: 1
Screened
8 Pair
26AWG
-
-
-
Grey
7 x 0.16mm
50V
PVC
Tinned Copper
7.9mm
3750 Series
86X1228

RoHS

Spool of 1000
1+
$3,974.310
Min: 1 / Mult: 1
Unshielded
3 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5mm
EcoGen EcoCable Mini Series
04F8524
Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
3 Pair
18AWG
-
1000ft
304.8m
Gray
16 x 30AWG
30V
PVC
Tinned Copper
10.03mm
-
1126-1150 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M