Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87K1765

RoHS

Spool of 500
1+
$406.700
5+
$390.980
10+
$377.500
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
85K9688

RoHS

Spool of 100
1+
$1,800.460
Min: 1 / Mult: 1
Shielded
8 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
13.716mm
-
66F8337

RoHS

Spool of 1000
1+
$6,890.010
Min: 1 / Mult: 1
Shielded
4 Pair
18AWG
0.96mm²
1000ft
304.8m
Slate
19 x 30AWG
300V
PVC
Tinned Copper
11.633mm
-
02F4881

RoHS

Spool of 500
1+
$4,634.040
5+
$4,454.830
10+
$4,301.220
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
8.23mm
-
30H4877

RoHS

Spool of 1000
1+
$1,862.280
5+
$1,790.250
10+
$1,728.520
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Black, Red
7 x 30AWG
300V
Polyolefin
Copper
3.429mm
-
15B3792

RoHS

Spool of 1000
1+
$5,047.520
5+
$4,659.260
10+
$4,330.720
Min: 1 / Mult: 1
Unshielded
2 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Copper
8.458mm
-
03F6284

RoHS

Spool of 500
1+
$1,243.930
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.858mm
-
02F5287

RoHS

Spool of 1000
1+
$7,886.600
5+
$7,581.590
10+
$7,320.160
Min: 1 / Mult: 1
Unshielded
1 Pair
14AWG
-
1000ft
304.8m
Chrome
42 x 30AWG
300V
PVC
Tinned Copper
8.636mm
-
27C6535

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Unshielded
8 Pair
20AWG
-
-
-
-
7 x 28AWG
150V
PVC
Copper
13.055mm
-
66F8504

RoHS

Spool of 1000
1+
$11,492.330
Min: 1 / Mult: 1
Shielded
13 Pair
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
8.534mm
-
28B6600

RoHS

Spool of 500
1+
$1,845.720
Min: 1 / Mult: 1
Shielded
1 Pair
14AWG
-
500ft
152.4m
Slate
19 x 27AWG
600V
PVC
Tinned Copper
8.636mm
-
92F9584

RoHS

Spool of 1000
1+
$10,861.770
Min: 1 / Mult: 1
Unshielded
8 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
13.462mm
-
04F3358

RoHS

Spool of 1000
1+
$1,496.950
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.23mm²
1000ft
304.8m
Slate
Solid
300V
PVC
Tinned Copper
5.588mm
-
15B1847

RoHS

Spool of 1000
1+
$499.420
5+
$480.100
10+
$463.540
Min: 1 / Mult: 1
Unshielded
4 Pair
24AWG
-
1000ft
305m
Yellow
Solid
300V
PVC
Copper
4.826mm
-
04F3399

RoHS

Spool of 1000
1+
$8,003.960
Min: 1 / Mult: 1
Shielded
4 Pair
20AWG
0.56mm²
1000ft
304.8m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
8.636mm
-
66F8461

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
9 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
12.7mm
-
34P0707

RoHS

Spool of 500
1+
$2,000.910
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
8.89mm
-
92F6797

RoHS

Spool of 1000
1+
$2,341.500
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
0.81mm²
1000ft
304.8m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
5.588mm
-
95B5266

RoHS

Spool of 1000
1+
$3,663.680
Min: 1 / Mult: 1
Shielded
6 Pair
28AWG
0.09mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
7.518mm
Xtra-Guard Flex Series
15B3361

RoHS

Spool of 500
1+
$3,943.310
5+
$3,790.800
10+
$3,660.080
Min: 1 / Mult: 1
Unshielded
1 Pair
14AWG
-
500ft
152.4m
Chrome
42 x 30AWG
300V
PVC
Tinned Copper
8.636mm
-
02F8819

RoHS

Spool of 1000
1+
$11,296.700
Min: 1 / Mult: 1
Unshielded
6 Pair
22AWG
-
1000ft
304.8m
Gray
Solid
300V
PVC
Tinned Copper
7.34mm
-
19C3077

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
12 Pair
22AWG
-
500ft
152m
Black
7 x 30AWG
300V
PVC
Tinned Copper
16.205mm
-
01C9657

RoHS

Each
1+
$296.000
2+
$281.910
5+
$267.820
Min: 1 / Mult: 1
Shielded
3.5 Pair
24AWG
-
500ft
152.4m
White
7 x 32AWG
-
PVC
-
-
-
66F8416

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
3 Pair
20AWG
0.51mm²
500ft
152.4m
Black
10 x 30AWG
350V
PE
Tinned Copper
7.849mm
-
03F3272

RoHS

Spool of 500
1+
$18,966.280
Min: 1 / Mult: 1
Shielded
9 Pair
18AWG
0.81mm²
500ft
152.4m
Gray
16 x 30AWG
300V
PVC
Copper
15.6mm
Xtra-Guard 1 Series
1226-1250 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M