Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
95B5267

RoHS

Spool of 500
1+
$2,596.190
Min: 1 / Mult: 1
Shielded
6 Pair
28AWG
0.09mm²
500ft
152.4m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
7.518mm
Xtra-Guard Flex Series
03F4099

RoHS

Spool of 1000
1+
$38,815.060
5+
$37,313.930
10+
$36,027.250
Min: 1 / Mult: 1
Shielded
18 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
13.716mm
-
30K6523

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Copper
5.207mm
-
04F9710

RoHS

Spool of 100
10+
$341.220
Min: 10 / Mult: 1
Unshielded
1 Pair
18AWG
-
100ft
30.48m
Black
7 x 0.386mm
600V
PVC
Copper
6.858mm
-
95B5275

RoHS

Spool of 1000
1+
$6,079.340
Min: 1 / Mult: 1
Shielded
14 Pair
28AWG
0.09mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
10.414mm
Xtra-Guard Flex Series
13C2053

RoHS

Spool of 1000
1+
$22,276.840
Min: 1 / Mult: 1
Shielded
15 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
12.192mm
Xtra-Guard 1 Series
85K9679
Spool of 500
1+
$689.610
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
4.064mm
-
95B5262

RoHS

Spool of 100
1+
$602.530
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
0.09mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
6.452mm
Xtra-Guard Flex Series
03F1520

RoHS

Spool of 500
1+
$28,228.710
Min: 2 / Mult: 1
Shielded
27 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Copper
16.7mm
Xtra-Guard 1 Series
66F8493

RoHS

Spool of 500
1+
$1,978.000
Min: 1 / Mult: 1
Shielded
3 Pair
28AWG
0.089mm²
500ft
152.4m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
5.639mm
-
85K9921

RoHS

Spool of 500
1+
$2,064.740
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
0.96mm²
500ft
152.4m
Slate
19 x 30AWG
300V
PVC
Tinned Copper
9.576mm
-
02F4249

RoHS

Spool of 5000
1+
$12,082.620
5+
$11,615.330
10+
$11,214.800
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
5000ft
1524m
Chrome
7 x 30AWG
300V
PE
Copper
4.445mm
-
95B5306

RoHS

Spool of 500
1+
$1,672.240
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
5.131mm
Xtra-Guard Flex Series
03M4488

RoHS

Spool of 1000
1+
$2,294.920
5+
$2,192.160
7+
$2,066.570
10+
$1,952.400
Min: 1 / Mult: 1
Unshielded
2 Pair
18AWG
-
1000ft
304.8m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
8.128mm
-
19C5224

RoHS

Spool of 2000
Pricing is unavailable. Please contact customer services.
Shielded
2 Pair
22AWG
-
2000ft
609.6m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
0.16"
-
28B8216

RoHS

Spool of 500
1+
$12,535.710
Min: 1 / Mult: 1
Shielded
17 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
15.494mm
-
02F8076

RoHS

Spool of 100
1+
$13,080.390
Min: 10 / Mult: 1
Shielded
51 Pair
24AWG
0.23mm²
100ft
30.48m
Gray
7 x 32AWG
300V
PVC
Copper
18.1mm
Xtra-Guard 1 Series
29M7211

RoHS

Spool of 500
1+
$29.390
5+
$28.260
10+
$27.290
Min: 1 / Mult: 1
Shielded
24 Pair
24AWG
-
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
20.345mm
-
87K7283

RoHS

Spool of 1000
1+
$3,547.850
5+
$3,274.940
10+
$3,044.020
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
1000ft
304.8m
Chrome
19 x 29AWG
300V
PVC
Tinned Copper
7.112mm
-
87K7269

RoHS

Spool of 500
1+
$1,291.430
5+
$1,241.480
10+
$1,198.670
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.572mm
-
03F6291

RoHS

Spool of 100
1+
$642.990
Min: 1 / Mult: 1
Shielded
9 Pair
24AWG
0.2mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
8.712mm
-
98F4964

RoHS

Spool of 1000
1+
$19,874.100
Min: 1 / Mult: 1
Shielded
15 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
10.922mm
-
19C4643

RoHS

Spool of 1000
1+
$1,138.210
5+
$1,094.180
10+
$1,056.460
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
1000ft
304.8m
Natural
7 x 30AWG
300V
LSPVC
Copper
0.268"
-
03F6264

RoHS

Spool of 500
1+
$5,960.070
Min: 1 / Mult: 1
Shielded
8 Pair
18AWG
0.81mm²
500ft
152.4m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
13.716mm
-
03F1600

RoHS

Spool of 1000
1+
$5,405.920
5+
$5,196.850
10+
$5,017.650
Min: 1 / Mult: 1
Unshielded
2 Pair
18AWG
-
1000ft
304.8m
Chrome
Solid
300V
PVC
Copper
8.458mm
-
1276-1300 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M