Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F6276

RoHS

Spool of 500
1+
$570.720
10+
$564.970
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
4.064mm
-
13C2146

RoHS

Spool of 1000
1+
$10,878.120
Min: 1 / Mult: 1
Shielded
11 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.144mm
Xtra-Guard 1 Series
03F2638

RoHS

Spool of 100
1+
$565.180
10+
$559.480
Min: 1 / Mult: 1
Shielded
3 Pair
20AWG
0.51mm²
100ft
30.5m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
8.865mm
-
03F6047

RoHS

Spool of 1000
1+
$7,470.980
5+
$7,182.040
10+
$6,934.380
Min: 1 / Mult: 1
Unshielded
1 Pair
14AWG
-
1000ft
304.8m
Chrome
42 x 30AWG
300V
PVC
Copper
8.179mm
-
66F8432

RoHS

Spool of 500
1+
$6,154.030
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
-
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
11.328mm
-
06C0437

RoHS

Spool of 1000
1+
$4,322.320
5+
$4,155.160
10+
$4,011.880
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.21mm²
1000ft
304.8m
Black
42 x 40AWG
300V
PE
Tinned Copper
5.359mm
-
03F1606

RoHS

Spool of 1000
1+
$10,899.400
5+
$10,477.870
10+
$10,116.560
Min: 1 / Mult: 1
Unshielded
4 Pair
18AWG
-
1000ft
304.8m
Chrome
Solid
300V
PVC
Copper
9.677mm
-
30K6525

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
2 Pair
22AWG
-
1000ft
305m
Gray
7 x 30AWG
300V
PVC
Copper
5.969mm
-
19C5223

RoHS

Spool of 2000
1+
$10,429.420
5+
$10,026.070
10+
$9,680.350
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
2000ft
609.6m
Chrome
19 x 29AWG
600V
PVC
Copper
7.95mm
-
94B5665

RoHS

Spool of 1000
1+
$878.730
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Copper
4.88mm
-
92F7454

RoHS

Spool of 1000
1+
$4,472.040
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
5.08mm
Xtra-Guard 1 Series
66F8398

RoHS

Spool of 500
1+
$1,931.900
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
8.179mm
-
28B8326

RoHS

Spool of 100
1+
$595.760
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
7.366mm
-
66F8425

RoHS

Spool of 1000
1+
$6,272.530
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.855mm
-
28B8271

RoHS

Spool of 500
1+
$5,352.310
Min: 10 / Mult: 1
Shielded
1 Pair
22AWG
0.32mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
10.668mm
-
95B5299

RoHS

Spool of 1000
1+
$6,753.150
Min: 1 / Mult: 1
Shielded
10 Pair
26AWG
0.14mm²
1000ft
304.8m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
10.084mm
Xtra-Guard Flex Series
87K6281

RoHS

Spool of 500
1+
$1,658.370
5+
$1,594.240
10+
$1,539.260
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
4.928mm
-
04M5563

RoHS

Spool of 1000
1+
$1,790.510
5+
$1,710.340
7+
$1,612.350
10+
$1,523.270
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
305m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
5.82mm
-
03F3979

RoHS

Spool of 500
1+
$7,718.410
5+
$7,419.910
10+
$7,164.050
Min: 1 / Mult: 1
Shielded
10 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.779mm
-
15B3521

RoHS

Spool of 1000
1+
$10,827.190
5+
$10,408.450
10+
$10,049.540
Min: 1 / Mult: 1
Unshielded
6 Pair
22AWG
-
1000ft
304.8m
Chrome
Solid
300V
PVC
Tinned Copper
7.44mm
-
03F6110

RoHS

Spool of 1000
1+
$10,741.650
5+
$10,326.220
10+
$9,970.140
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
10.617mm
-
95B5337

RoHS

Spool of 100
1+
$660.740
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.38mm²
100ft
30.5m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
7.061mm
Xtra-Guard Flex Series
35C1398

RoHS

Spool of 1000
1+
$1,657.980
5+
$1,593.860
10+
$1,538.900
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Green, Red
19 x 34AWG
150V
PVC
Tinned Copper
3.632mm
-
04F3384

RoHS

Spool of 1000
1+
$4,790.670
Min: 1 / Mult: 1
Shielded
1 Pair
12AWG
-
1000ft
304.8m
Slate
19 x 25AWG
600V
PVC
Tinned Copper
10.16mm
-
03F3361

RoHS

Spool of 1000
1+
$8,265.000
5+
$7,945.360
10+
$7,671.370
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
-
1000ft
304.8m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
7.62mm
-
1326-1350 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M