Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
20C0133

RoHS

Spool of 1000
1+
$167.640
5+
$160.130
7+
$150.960
10+
$142.620
Min: 1 / Mult: 1
Unshielded
2 Pair
24AWG
-
1000ft
305m
Gray
Solid
-
PVC
Copper
3.556mm
-
86X1524

RoHS

Spool of 1000
1+
$7,802.920
Min: 1 / Mult: 1
Shielded
8 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
6.35mm
EcoGen EcoCable Mini Series
86X1315

RoHS

Spool of 1000
1+
$3,382.020
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
3.99mm
EcoGen EcoCable Mini Series
86X1331

RoHS

Spool of 1000
1+
$6,295.920
Min: 1 / Mult: 1
Shielded
8 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
5.66mm
EcoGen EcoCable Mini Series
86X1215

RoHS

Spool of 100
1+
$1,064.380
Min: 1 / Mult: 1
Unshielded
8 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
5.56mm
EcoGen EcoCable Mini Series
86X1355

RoHS

Spool of 1000
1+
$5,224.360
Min: 1 / Mult: 1
Shielded
3 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
5.82mm
EcoGen EcoCable Mini Series
04F8478
Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
3 Pair
22AWG
-
1000ft
305m
Gray
7 x 30AWG
30V
PVC
Tinned Copper
7.42mm
-
86X1323

RoHS

Spool of 1000
1+
$2,618.230
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
3.81mm
EcoGen EcoCable Mini Series
86X1508

RoHS

Spool of 1000
1+
$4,326.690
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
4.67mm
EcoGen EcoCable Mini Series
84X9527

RoHS

Spool of 100
1+
$660.010
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
3.89mm
EcoGen EcoCable Mini Series
86X1242

RoHS

Spool of 1000
1+
$8,136.940
Min: 1 / Mult: 1
Unshielded
6 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
7.65mm
EcoGen EcoCable Mini Series
86X1589

RoHS

Spool of 100
1+
$2,786.980
Min: 1 / Mult: 1
Unshielded
25 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
10.62mm
EcoGen EcoCable Mini Series
86X1494

RoHS

Spool of 1000
1+
$9,111.770
Min: 1 / Mult: 1
Shielded
5 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
7.75mm
EcoGen EcoCable Mini Series
86X1396

RoHS

Spool of 1000
1+
$9,172.930
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
6.86mm
EcoGen EcoCable Mini Series
30H4421

RoHS

Spool of 5000
1+
$27,929.010
5+
$26,848.880
10+
$25,923.060
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
5000ft
1524m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
0.273"
-
86X1319

RoHS

Spool of 1000
1+
$4,389.940
Min: 1 / Mult: 1
Shielded
6 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
4.72mm
EcoGen EcoCable Mini Series
86X1507

RoHS

Spool of 100
1+
$691.170
Min: 1 / Mult: 1
Shielded
3 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
4.34mm
EcoGen EcoCable Mini Series
27X7274

RoHS

Spool of 300
1+
$1,018.140
5+
$925.580
Min: 2 / Mult: 1
Shielded
13 Pair
28AWG
-
300ft
91.44m
Gray
7 x 36AWG
150V
PVC
Tinned Copper
6.4mm
-
04M5907

RoHS

Spool of 1000
1+
$584.770
5+
$558.580
7+
$526.580
10+
$497.490
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
1000ft
305m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
4.06mm
-
84X9528

RoHS

Spool of 1000
1+
$5,418.990
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
4.5mm
EcoGen EcoCable Mini Series
86X1548

RoHS

Spool of 1000
1+
$6,935.070
Min: 1 / Mult: 1
Shielded
3 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
6.5mm
EcoGen EcoCable Mini Series
86X1352

RoHS

Spool of 100
1+
$1,572.030
Min: 1 / Mult: 1
Shielded
8 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
7.34mm
EcoGen EcoCable Mini Series
86X1376

RoHS

Spool of 1000
1+
$4,023.360
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
4.7mm
EcoGen EcoCable Mini Series
86X1217

RoHS

Spool of 100
1+
$575.070
10+
$569.260
Min: 1 / Mult: 1
Unshielded
2 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
4.11mm
EcoGen EcoCable Mini Series
37AC0162

RoHS

Spool of 500
1+
$2,907.670
5+
$2,795.220
10+
$2,698.830
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.38mm²
500ft
152.4m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
7.645mm
MachFlex 76000TS Series
1376-1400 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M