Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66F8420

RoHS

Spool of 500
1+
$1,269.270
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
0.56mm²
500ft
152.4m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
7.645mm
-
19C1688

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
24 Pair
24AWG
0.21mm²
500ft
152.4m
Violet
7 x 32AWG
300V
PVC
Tinned Copper
30.607mm
-
02F9048

RoHS

Spool of 1000
1+
$15,768.080
Min: 1 / Mult: 1
Shielded
19 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
16.002mm
-
87K1726

RoHS

Spool of 500
1+
$3,323.010
5+
$3,194.500
10+
$3,084.340
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.731mm
-
03F3973

RoHS

Spool of 500
1+
$4,797.450
5+
$4,611.910
10+
$4,452.880
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.874mm
-
15B3942

RoHS

Spool of 500
1+
$19,654.730
5+
$18,894.590
10+
$18,243.060
Min: 1 / Mult: 1
Shielded
9 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
16.637mm
-
92F6851

RoHS

Spool of 1000
1+
$6,706.700
Min: 1 / Mult: 1
Shielded
15 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
10.668mm
-
03F1510

RoHS

Spool of 500
1+
$6,913.520
Min: 2 / Mult: 1
Shielded
5 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Copper
9.9mm
Xtra-Guard 1 Series
04F5639

RoHS

Spool of 1000
1+
$11,279.700
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.144mm
-
95B5252

RoHS

Spool of 500
1+
$1,472.350
Min: 1 / Mult: 1
Shielded
1 Pair
28AWG
0.09mm²
500ft
152.4m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
4.699mm
Xtra-Guard Flex Series
85K9956

RoHS

Spool of 100
1+
$709.610
Min: 1 / Mult: 1
Shielded
4 Pair
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.807mm
Xtra-Guard Flex Series
92F9417

RoHS

Spool of 100
1+
$600.190
10+
$594.130
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
8.382mm
-
03F5681

RoHS

Spool of 1000
1+
$2,571.640
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
0.51mm²
1000ft
304.8m
Slate
10 x 30AWG
300V
PVC
Tinned Copper
7.874mm
-
04F6340

RoHS

Spool of 1000
1+
$11,348.730
5+
$10,909.840
10+
$10,533.630
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
14.681mm
-
66F8397

RoHS

Spool of 1000
1+
$3,085.410
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
-
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
8.3mm
-
87K1810

RoHS

Spool of 1000
1+
$33,093.400
5+
$31,813.550
10+
$30,716.530
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
1000ft
304.8m
Gray
7 x 32AWG
300V
PVDF
Tinned Copper
6.782mm
-
03F2849

RoHS

Spool of 500
1+
$8,375.440
Min: 2 / Mult: 1
Shielded
15 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
10.414mm
Xtra-Guard 1 Series
28B8342

RoHS

Spool of 100
1+
$549.210
Min: 1 / Mult: 1
Shielded
3 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
5.639mm
-
66F8328

RoHS

Spool of 500
1+
$6,166.840
Min: 1 / Mult: 1
Shielded
19 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
16.027mm
-
04F3372

RoHS

Spool of 500
1+
$5,291.460
Min: 2 / Mult: 1
Shielded
19 Pair
22AWG
0.23mm²
500ft
152.4m
Slate
Solid
300V
PVC
Tinned Copper
11.938mm
-
66F8374

RoHS

Spool of 500
1+
$1,719.320
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.731mm
-
03F1608

RoHS

Spool of 1000
1+
$15,257.190
5+
$14,667.130
10+
$14,161.370
Min: 1 / Mult: 1
Unshielded
5 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
9.931mm
-
98F4704

RoHS

Spool of 1000
1+
$3,250.270
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
8.636mm
-
04F8956

RoHS

Spool of 500
1+
$11,541.330
5+
$11,094.970
10+
$10,712.390
Min: 1 / Mult: 1
Shielded
19 Pair
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Copper
11.379mm
-
66F8427

RoHS

Spool of 1000
1+
$8,001.470
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
1000ft
304.8m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
10.49mm
-
1426-1450 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M