Multipair Cable:

2,707 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87K7268

RoHS

Spool of 500
1+
$4,675.960
Min: 1 / Mult: 1
Shielded
4 Pair
20AWG
-
500ft
152.4m
Chrome
7 x 28AWG
400V
PVC
Tinned Copper
8.534mm
-
04F5555

RoHS

Spool of 1000
1+
$25,904.730
5+
$24,902.880
10+
$24,044.170
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Gray
7 x 32AWG
300V
PVDF
Tinned Copper
5.156mm
-
35M3450

RoHS

Each
1+
$606.000
5+
$583.800
10+
$564.760
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300V
PVC
Copper
5.18mm
-
38Y7385

RoHS

Spool of 1000
1+
$560.630
5+
$538.950
10+
$520.360
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.2mm²
1000ft
304.8m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
3.962mm
-
35M3473

RoHS

Each
1+
$501.110
5+
$481.740
10+
$465.130
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.64mm
-
37AC0109

RoHS

Spool of 100
1+
$1,021.970
5+
$982.440
10+
$948.560
Min: 1 / Mult: 1
Shielded
8 Pair
28AWG
0.09mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
8.407mm
MachFlex 76000TS Series
35M3486

RoHS

Each
1+
$1,846.220
5+
$1,778.550
10+
$1,720.560
Min: 1 / Mult: 1
Screened
9 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
8.48mm
-
37AC0171

RoHS

Spool of 100
1+
$1,471.090
5+
$1,414.190
10+
$1,365.440
Min: 1 / Mult: 1
Shielded
8 Pair
22AWG
0.38mm²
100ft
30.5m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
11.252mm
MachFlex 76000TS Series
89R3919

RoHS

Spool of 100
1+
$296.050
3+
$283.110
5+
$271.790
10+
$260.460
25+
$244.280
More Pricing...
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
0.22mm²
100ft
30m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
7.34mm
-
41AH7738

RoHS

Spool of 1000
1+
$11,246.330
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
-
CPE
Tinned Copper
10.4mm
-
06M4024

RoHS

Spool of 1000
1+
$15,125.590
5+
$14,540.630
10+
$14,039.230
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
10.744mm
-
03F6243

RoHS

Spool of 100
1+
$2,009.230
Min: 1 / Mult: 1
Shielded
23 Pair
22AWG
0.35mm²
100ft
30.48m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
13.716mm
-
93C8947

RoHS

Spool of 10000
1+
$56,612.790
5+
$54,423.340
10+
$52,546.670
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
10000ft
3048m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
0.266"
-
03F6015

RoHS

Spool of 1000
1+
$5,712.360
5+
$5,491.440
10+
$5,302.080
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
1000ft
304.8m
Black
19 x 30AWG
600V
PVC
Tinned Copper
6.858mm
-
85K9682

RoHS

Spool of 100
1+
$538.300
10+
$532.860
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
6.22mm
-
15B3564

RoHS

Spool of 1000
1+
$5,794.640
5+
$5,570.530
10+
$5,378.440
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Red
19 x 30AWG
300V
FEP
Copper
3.708mm
-
03F7124

RoHS

Spool of 1000
1+
$20,934.020
5+
$19,323.700
10+
$17,961.140
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Gray
7 x 32AWG
300V
PVDF
Tinned Copper
6.629mm
-
04F3230

RoHS

Spool of 100
1+
$976.030
5+
$938.280
10+
$905.920
Min: 2 / Mult: 2
Shielded
3 Pair
28AWG
-
100ft
30.48m
Chrome
7 x 36AWG
150V
PVC
Copper
5.639mm
-
03F1626

RoHS

Spool of 1000
1+
$79,773.660
5+
$76,688.500
10+
$74,044.070
Min: 1 / Mult: 1
Unshielded
19 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Copper
18.313mm
-
03F5978

RoHS

Spool of 500
1+
$20,324.080
5+
$19,538.070
10+
$18,864.330
Min: 1 / Mult: 1
Shielded
9 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
600V
PVC
Tinned Copper
14.707mm
-
03F4089

RoHS

Spool of 500
1+
$9,203.680
5+
$8,847.730
10+
$8,542.640
Min: 1 / Mult: 1
Shielded
10 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
11.176mm
-
03F4094

RoHS

Spool of 100
1+
$3,906.170
5+
$3,755.100
10+
$3,625.620
Min: 1 / Mult: 1
Shielded
15 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
0.502"
-
87K2825

RoHS

Spool of 100
1+
$226.700
5+
$217.930
10+
$210.410
Min: 2 / Mult: 2
Shielded
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
4.267mm
-
66F7796

RoHS

Spool of 1000
1+
$5,060.490
5+
$4,864.780
10+
$4,697.040
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Gray
19 x 34AWG
300V
PVC
Tinned Copper
7.366mm
DeviceBus Series
04F6175

RoHS

Spool of 1000
1+
$4,772.670
5+
$4,588.090
10+
$4,429.880
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Natural
7 x 30AWG
300V
LSPVC
Tinned Copper
3.886mm
-
176-200 of 2707 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M