Multipair Cable:

2,707 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F3990

RoHS

Spool of 1000
1+
$21,760.020
5+
$20,918.480
10+
$20,197.150
Min: 1 / Mult: 1
Shielded
10 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
10.846mm
-
87K1924

RoHS

Spool of 100
1+
$1,809.420
5+
$1,739.440
10+
$1,679.460
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
8.585mm
-
30H3398

RoHS

Spool of 1000
1+
$2,048.210
5+
$1,968.990
10+
$1,901.090
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Copper
0.303"
-
38M9831

RoHS

Spool of 500
1+
$627.730
5+
$603.440
10+
$582.640
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
White
7 x 30AWG
300V
PVC
Tinned Copper
4.013mm
-
04F5168

RoHS

Spool of 100
1+
$1,437.850
5+
$1,382.230
10+
$1,334.570
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PE
Copper
8.382mm
-
73C8332

RoHS

Spool of 1000
1+
$14,151.440
5+
$13,604.160
10+
$13,135.050
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Natural
7 x 32AWG
300V
LSPVC
Tinned Copper
6.934mm
-
02F6139

RoHS

Spool of 1000
1+
$11,531.890
5+
$11,085.910
10+
$10,703.630
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
1000ft
304.8m
Chrome
19 x 25AWG
600V
PVC
Copper
10.16mm
-
91C3797

RoHS

Spool of 500
1+
$8,170.150
5+
$7,854.170
10+
$7,583.340
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
500ft
152.4m
Gray
19 x 30AWG, 19 x 29AWG
600V
PVC
Tinned Copper
12.751mm
DeviceBus Series
87K1528

RoHS

Spool of 1000
1+
$9,478.910
5+
$9,112.330
10+
$8,798.110
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.087mm
-
04F6112

RoHS

Spool of 1000
1+
$14,910.490
5+
$14,333.840
10+
$13,839.570
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Gray
7 x 32AWG
300V
Fluoropolymer
Tinned Copper
6.629mm
-
29M7209

RoHS

Spool of 1000
1+
$15,240.080
5+
$14,650.670
10+
$14,145.480
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
14.097mm
-
15B1782

RoHS

Spool of 500
1+
$1,336.070
5+
$1,284.410
10+
$1,240.120
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.299mm
-
03F6044

RoHS

Spool of 1000
1+
$4,882.110
5+
$4,693.300
10+
$4,531.460
Min: 1 / Mult: 1
Unshielded
1 Pair
16AWG
-
1000ft
304.8m
Chrome
19 x 29AWG
300V
PVC
Copper
6.452mm
-
03F6030

RoHS

Spool of 1000
1+
$9,805.380
5+
$9,051.130
10+
$8,412.910
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
1.3mm²
1000ft
304.8m
Black
19 x 29AWG
600V
PVC
Copper
7.458mm
-
02F6156

RoHS

Spool of 1000
1+
$23,874.640
5+
$22,951.310
10+
$22,159.880
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
10.414mm
-
03F4134

RoHS

Spool of 100
1+
$1,132.580
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
-
100ft
30.48m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
7.62mm
-
87K7356

RoHS

Spool of 500
1+
$1,899.010
5+
$1,825.570
10+
$1,762.620
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Copper
5.893mm
-
02F6155

RoHS

Spool of 500
1+
$11,145.900
5+
$10,288.520
10+
$9,563.050
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
10.414mm
-
03F4005

RoHS

Spool of 1000
1+
$5,818.280
5+
$5,593.270
10+
$5,400.390
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
5.588mm
-
30M7012

RoHS

Spool of 1000
1+
$2,435.400
5+
$2,341.210
10+
$2,260.480
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG, 16 x 30AWG
300V
LSZH
Tinned Copper
6.477mm
-
03F6259

RoHS

Spool of 100
1+
$1,183.560
Min: 1 / Mult: 1
Shielded
5 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
11.43mm
-
73R0681

RoHS

Date/Lot Code

Spool of 100
1+
$208.890
3+
$188.420
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
6.05mm
-
87K1543

RoHS

Spool of 1000
1+
$16,208.700
5+
$15,581.830
10+
$15,044.530
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.855mm
-
03F6012

RoHS

Spool of 1000
1+
$19,222.240
5+
$18,478.840
10+
$17,841.640
Min: 1 / Mult: 1
Shielded
1 Pair
12AWG
3.3mm²
1000ft
304.8m
Black
37 x 27AWG
600V
PVC
Tinned Copper
9.754mm
-
03F1668

RoHS

Spool of 1000
1+
$3,719.020
5+
$3,575.180
10+
$3,451.900
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
-
1000ft
304.8m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
5.436mm
-
201-225 of 2707 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M