Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F4147

RoHS

Spool of 500
1+
$14,575.750
5+
$14,012.050
10+
$13,528.870
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
11.328mm
-
34P0726

RoHS

Spool of 1000
1+
$2,602.560
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.32mm²
1000ft
304.8m
Purple
Solid
300V
PVC
Copper
8mm
-
03M4360

RoHS

Spool of 1000
1+
$2,681.590
5+
$2,561.520
7+
$2,414.770
10+
$2,281.360
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
8.56mm
-
04F5620

RoHS

Spool of 1000
1+
$15,354.490
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
0.23mm²
1000ft
304.8m
Gray
7 x 32AWG
150V
PVDF
Tinned Copper
7.468mm
-
95B5281

RoHS

Spool of 1000
1+
$2,574.700
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.14mm²
1000ft
304.8m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.147mm
Xtra-Guard Flex Series
86K7063

RoHS

Spool of 100
1+
$2,117.600
Min: 1 / Mult: 1
Shielded
19 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
12.446mm
-
92F6857

RoHS

Spool of 1000
1+
$2,971.050
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
8.382mm
-
28B6899

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
Thermoplastic
Tinned Copper
8.052mm
Xtra-Guard 4 Series
87K1492

RoHS

Spool of 1000
1+
$2,050.070
5+
$1,892.380
10+
$1,758.940
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
Fluoropolymer
Copper
5.436mm
-
06M3860

RoHS

Spool of 1000
1+
$8,095.670
5+
$7,782.590
10+
$7,514.220
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
11.633mm
-
95B5357

RoHS

Spool of 500
1+
$6,453.190
Min: 2 / Mult: 1
Shielded
14 Pair
22AWG
0.38mm²
500ft
152.4m
Gray
19 x 34AWG
300V
PVC
Tinned Copper
13.03mm
Xtra-Guard Flex Series
04F8542
Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
4 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
8.56mm
-
02F7984

RoHS

Spool of 500
1+
$2,576.780
Min: 2 / Mult: 1
Unshielded
3 Pair
22AWG
-
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
6.223mm
-
84X9268

RoHS

Spool of 1000
1+
$11,917.700
Min: 1 / Mult: 1
Unshielded
9 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
9.04mm
EcoGen EcoCable Mini Series
86X1246

RoHS

Spool of 1000
1+
$3,884.350
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
4.34mm
EcoGen EcoCable Mini Series
86X1203

RoHS

Spool of 100
1+
$785.850
Min: 1 / Mult: 1
Unshielded
6 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
4.62mm
EcoGen EcoCable Mini Series
86X1515

RoHS

Spool of 100
1+
$1,208.340
Min: 1 / Mult: 1
Shielded
8 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
5.82mm
EcoGen EcoCable Mini Series
27C8826

RoHS

Spool of 1000
1+
$263.480
5+
$251.680
7+
$237.260
10+
$224.160
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Gray
Solid
-
PVC
Copper
4.32mm
-
84X9535

RoHS

Spool of 100
1+
$1,622.940
Min: 1 / Mult: 1
Shielded
8 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
5.82mm
EcoGen EcoCable Mini Series
86X1554

RoHS

Spool of 1000
1+
$13,108.720
Min: 1 / Mult: 1
Shielded
8 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
9.12mm
EcoGen EcoCable Mini Series
86X1330

RoHS

Spool of 100
1+
$901.220
Min: 1 / Mult: 1
Shielded
6 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
5.23mm
EcoGen EcoCable Mini Series
84X9209

RoHS

Spool of 100
1+
$1,037.480
Min: 1 / Mult: 1
Unshielded
5 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
6.07mm
EcoGen EcoCable Mini Series
86X1410

RoHS

Spool of 1000
1+
$11,539.750
Min: 1 / Mult: 1
Shielded
5 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
7.82mm
EcoGen EcoCable Mini Series
86X1373

RoHS

Spool of 100
1+
$1,788.300
Min: 1 / Mult: 1
Shielded
8 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
6.4mm
EcoGen EcoCable Mini Series
27X7272

RoHS

Spool of 100
1+
$531.350
5+
$483.040
Min: 3 / Mult: 1
Shielded
18 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
7.4mm
-
2276-2300 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M