Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F7970

RoHS

Spool of 100
1+
$5,149.040
Min: 10 / Mult: 1
Unshielded
27 Pair
24AWG
0.23mm²
100ft
30.48m
Gray
7 x 32AWG
300V
PVC
Copper
12.7mm
Xtra-Guard 1 Series
92F6845

RoHS

Spool of 1000
1+
$1,473.770
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
5.842mm
-
11K8736

RoHS

Spool of 1640
1+
$1,505.610
5+
$1,447.380
10+
$1,397.480
Min: 1 / Mult: 1
Unshielded
4 Pair
24AWG
-
1640ft
500m
Maroon
Solid
300V
PVC
Copper
4.953mm
NanoSkew Series
28B8349

RoHS

Spool of 100
1+
$1,991.180
Min: 1 / Mult: 1
Shielded
13 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
8.534mm
-
15B1804

RoHS

Spool of 1000
1+
$811.390
5+
$780.000
10+
$753.110
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
White
7 x 30AWG
300V
PVC
Tinned Copper
3.607mm
-
92F6792

RoHS

Spool of 1000
1+
$2,015.180
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
5.842mm
-
92F7517

RoHS

Spool of 1000
1+
$4,367.300
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
150V
PVC
Copper
4.978mm
-
02F4931

RoHS

Spool of 500
1+
$5,797.530
5+
$5,573.310
10+
$5,381.120
Min: 1 / Mult: 1
Shielded
10 Pair
24AWG
0.23mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Copper
9.347mm
-
34P0717

RoHS

Spool of 1000
1+
$1,397.070
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
0.9mm²
1000ft
304.8m
Orange
7 x 26AWG
300V
PVC
Tinned Copper
6.43mm
-
66F8330

RoHS

Spool of 500
1+
$8,758.890
Min: 1 / Mult: 1
Shielded
27 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
18.821mm
-
95B5259

RoHS

Spool of 100
1+
$535.650
Min: 1 / Mult: 1
Shielded
3 Pair
28AWG
0.09mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
6.096mm
Xtra-Guard Flex Series
58K7794

RoHS

Spool of 500
1+
$711.380
5+
$683.870
10+
$660.280
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
500ft
152.4m
Black
Solid
300V
PVC
Copper
6.73mm
-
88K1450

RoHS

Spool of 100
1+
$970.180
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
6.35mm
Xtra-Guard 1 Series
02F7993

RoHS

Spool of 500
1+
$3,284.140
Min: 1 / Mult: 1
Unshielded
3 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Copper
5.8mm
Xtra-Guard 1 Series
02F8059

RoHS

Spool of 500
1+
$6,264.680
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
6.35mm
Xtra-Guard 1 Series
03F6113

RoHS

Spool of 1000
1+
$16,188.070
5+
$15,562.010
10+
$15,025.390
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
12.243mm
-
19C2890

RoHS

Spool of 1000
1+
$811.390
5+
$780.000
10+
$753.110
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Purple
7 x 30AWG
300V
PVC
Tinned Copper
3.607mm
-
66F8511

RoHS

Spool of 500
1+
$21,052.490
Min: 2 / Mult: 1
Shielded
31 Pair
28AWG
0.089mm²
500ft
152.4m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
11.735mm
-
05F1801

RoHS

Spool of 1000
1+
$2,701.940
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
6.096mm
-
92F6795

RoHS

Spool of 1000
1+
$13,791.780
Min: 1 / Mult: 1
Shielded
19 Pair
22AWG
0.35mm²
1000ft
304.8m
Gray
7 x 30AWG
150V
PVC
Tinned Copper
12.446mm
-
27M2996

RoHS

Spool of 100
1+
$1,946.000
Min: 1 / Mult: 1
Shielded
3 Pair
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
8.89mm
Xtra-Guard 1 Series
02F8058

RoHS

Spool of 100
1+
$1,433.800
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
100ft
30.5m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
6.35mm
Xtra-Guard 1 Series
66F2047

RoHS

Spool of 100
1+
$2,715.940
Min: 10 / Mult: 1
Shielded
18 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
9.652mm
-
62R1177
Spool of 100
1+
$755.510
5+
$730.740
10+
$705.970
25+
$652.300
50+
$615.150
Min: 3 / Mult: 1
Shielded
20 Pair
28AWG
-
100ft
30.5m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
7.6mm
-
80R8981

RoHS

Spool of 100
1+
$750.130
5+
$725.540
10+
$700.940
25+
$647.660
50+
$610.770
Min: 3 / Mult: 1
Shielded
25 Pair
28AWG
-
100ft
30.5m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
8.1mm
-
2351-2375 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M