Multipair Cable:

2,695 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F2882

RoHS

Spool of 100
1+
$6,599.250
Min: 10 / Mult: 1
Shielded
27 Pair
22AWG
0.35mm²
100ft
30.48m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
15.748mm
Xtra-Guard 1 Series
28B8344

RoHS

Spool of 100
1+
$640.590
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PE
Tinned Copper
5.97mm
-
34P0708

RoHS

Spool of 1000
1+
$4,165.960
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.35mm²
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
10.52mm
-
02F7930

RoHS

Spool of 100
1+
$4,275.710
Min: 5 / Mult: 1
Shielded
9 Pair
20AWG
0.56mm²
100ft
30.48m
Gray
7 x 28AWG
300V
PVC
Tinned Copper
12.954mm
Xtra-Guard 1 Series
87K6334

RoHS

Spool of 500
1+
$968.000
5+
$930.570
10+
$898.470
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
4.267mm
-
03F6272

RoHS

Spool of 500
1+
$15,956.790
Min: 10 / Mult: 1
Shielded
19 Pair
18AWG
0.81mm²
500ft
152.4m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
20.32mm
-
02F9050

RoHS

Spool of 500
1+
$16,404.190
Min: 10 / Mult: 1
Shielded
27 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
17.272mm
-
92F9176

RoHS

Spool of 500
1+
$1,835.690
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.36mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
6.096mm
-
92F7455

RoHS

Spool of 1000
1+
$5,786.030
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
6.604mm
Xtra-Guard 1 Series
62R1181

RoHS

Spool of 100
10+
$1,214.520
25+
$1,190.550
Min: 11 / Mult: 1
Shielded
40 Pair
28AWG
-
100ft
30.5m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
9.9mm
-
03F1509

RoHS

Spool of 100
1+
$3,560.630
Min: 10 / Mult: 1
Shielded
5 Pair
22AWG
0.35mm²
100ft
30.48m
Gray
7 x 30AWG
300V
PVC
Copper
9.9mm
Xtra-Guard 1 Series
03F4137

RoHS

Spool of 100
1+
$2,256.950
5+
$2,169.670
10+
$2,094.850
Min: 1 / Mult: 1
Shielded
8 Pair
28AWG
-
100ft
30.48m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
8.382mm
-
03F6258

RoHS

Spool of 500
1+
$3,374.810
Min: 1 / Mult: 1
Shielded
4 Pair
18AWG
0.81mm²
500ft
152.4m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
10.16mm
-
88K1435

RoHS

Spool of 100
1+
$8,745.910
Min: 10 / Mult: 1
Shielded
27 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
16.256mm
Xtra-Guard 1 Series
02F8068

RoHS

Spool of 100
1+
$3,104.140
Min: 5 / Mult: 1
Shielded
11 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.652mm
Xtra-Guard 1 Series
04F5616

RoHS

Spool of 1000
1+
$3,854.450
Min: 5 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
1000ft
304.8m
Gray
7 x 32AWG
150V
PVC
Copper
4.3mm
-
13C2140

RoHS

Spool of 1000
1+
$13,226.150
Min: 5 / Mult: 1
Shielded
25 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
13.462mm
-
87K1725

RoHS

Spool of 100
1+
$811.390
5+
$780.000
10+
$753.110
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.731mm
-
02F7849

RoHS

Spool of 500
1+
$7,959.550
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
8.636mm
Xtra-Guard 1 Series
03F6265

RoHS

Spool of 100
1+
$2,241.130
Min: 5 / Mult: 1
Shielded
9 Pair
18AWG
0.81mm²
100ft
30.48m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
14.986mm
-
66F2047

RoHS

Spool of 100
1+
$2,865.320
Min: 50 / Mult: 1
Shielded
18 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
9.652mm
-
02F6182

RoHS

Spool of 500
1+
$11,549.880
5+
$11,103.200
10+
$10,720.320
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Copper
14.224mm
-
03F2836

RoHS

Spool of 100
1+
$969.100
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
5.842mm
Xtra-Guard 1 Series
92F9379

RoHS

Spool of 1000
1+
$7,454.070
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
5.969mm
-
02F9049

RoHS

Spool of 100
1+
$4,757.680
Min: 50 / Mult: 1
Shielded
27 Pair
22AWG
0.35mm²
100ft
30.48m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
17.272mm
-
2401-2425 of 2695 items
of 108 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M