Multipair Cable:

6 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F1591

RoHS

Spool of 100
1+
$2,054.160
5+
$1,974.720
10+
$1,906.630
Min: 1 / Mult: 1
Unshielded
9 Pair
20AWG
-
100ft
30.48m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
10.897mm
28B8352

RoHS

Spool of 100
1+
$2,770.160
Min: 1 / Mult: 1
Shielded
25 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
10.897mm
66F8508

RoHS

Spool of 1000
1+
$18,196.870
Min: 1 / Mult: 1
Shielded
25 Pair
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
10.897mm
28B8351

RoHS

Spool of 500
1+
$10,008.850
Min: 2 / Mult: 1
Shielded
25 Pair
28AWG
0.089mm²
500ft
152.4m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
10.897mm
03F1593

RoHS

Spool of 1000
1+
$17,283.740
5+
$16,615.310
10+
$16,042.370
Min: 1 / Mult: 1
Unshielded
9 Pair
22AWG
-
1000ft
304.8m
Chrome
Solid
300V
PVC
Copper
10.897mm
03F1592

RoHS

Spool of 500
1+
$8,543.000
5+
$8,212.610
10+
$7,929.410
Min: 1 / Mult: 1
Unshielded
9 Pair
22AWG
-
500ft
152.4m
Chrome
Solid
300V
PVC
Copper
10.897mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M