Multipair Cable:

5 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13C2135

RoHS

Spool of 1000
1+
$14,190.280
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
0.81mm²
1000ft
304.8m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
11.938mm
Xtra-Guard 1 Series
04F3372

RoHS

Spool of 500
1+
$5,291.460
Min: 2 / Mult: 1
Shielded
19 Pair
22AWG
0.23mm²
500ft
152.4m
Slate
Solid
300V
PVC
Tinned Copper
11.938mm
-
04F3373

RoHS

Spool of 1000
1+
$11,519.490
Min: 1 / Mult: 1
Shielded
19 Pair
22AWG
0.23mm²
1000ft
304.8m
Gray
Solid
300V
PVC
Tinned Copper
11.938mm
-
03F2907

RoHS

Spool of 500
1+
$13,859.740
Min: 2 / Mult: 1
Shielded
6 Pair
18AWG
0.81mm²
500ft
152.4m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
11.938mm
Xtra-Guard 1 Series
03F2906

RoHS

Spool of 100
1+
$2,808.870
Min: 10 / Mult: 1
Shielded
6 Pair
18AWG
0.81mm²
100ft
30.48m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
11.938mm
Xtra-Guard 1 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M