Multipair Cable:

8 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04F3396

RoHS

Date/Lot Code

Spool of 100
1+
$190.180
3+
$171.540
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.36mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
-
02F7980

RoHS

Spool of 1000
1+
$2,496.960
Min: 1 / Mult: 1
Unshielded
1 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
Xtra-Guard 1 Series
69H8883

RoHS

Spool of 1000
1+
$1,135.810
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.36mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
-
02F7979

RoHS

Spool of 500
1+
$2,261.730
Min: 1 / Mult: 1
Unshielded
1 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
Xtra-Guard 1 Series
27M3017

RoHS

Spool of 100
1+
$601.290
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
Xtra-Guard 1 Series
92F7471

RoHS

Spool of 1000
1+
$2,663.990
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
Xtra-Guard 1 Series
04F6057

RoHS

Spool of 1000
1+
$5,695.850
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Slate
7 x 32AWG
150V
PVDF
Tinned Copper
4.318mm
-
03F2861

RoHS

Spool of 500
1+
$2,569.200
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
Xtra-Guard 1 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M