Multipair Cable:

8 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84X9529

RoHS

Spool of 100
1+
$980.350
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
4.5mm
EcoGen EcoCable Mini Series
86X1517

RoHS

Spool of 100
1+
$673.230
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.5mm
EcoGen EcoCable Mini Series
84X9528

RoHS

Spool of 1000
1+
$5,418.990
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
4.5mm
EcoGen EcoCable Mini Series
73AC8205

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$68.430
25+
$63.870
50+
$60.330
100+
$58.800
250+
$57.290
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.33mm²
164ft
50m
Violet
7 x 0.24mm
600V
LSZH
Tinned Copper
4.5mm
Pro Power 8761
86X1379

RoHS

Spool of 100
1+
$886.490
Min: 1 / Mult: 1
Shielded
3 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.5mm
EcoGen EcoCable Mini Series
86X1378

RoHS

Spool of 1000
1+
$4,716.050
Min: 1 / Mult: 1
Shielded
3 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.5mm
EcoGen EcoCable Mini Series
86X1516

RoHS

Spool of 1000
1+
$3,581.470
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.5mm
EcoGen EcoCable Mini Series
29AH8707

RoHS

Spool of 100
1+
$291.480
5+
$273.370
10+
$258.560
Min: 1 / Mult: 1
Screened
1 Pair
-
0.34mm²
328ft
100m
Red
7 x 0.25mm
500V
LSZH
Copper
4.5mm
Purple Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M