Multipair Cable:

9 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86X1226

RoHS

Spool of 1000
1+
$3,009.470
Min: 1 / Mult: 1
Unshielded
2 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
4.7mm
EcoGen EcoCable Mini Series
86X1227

RoHS

Spool of 100
1+
$565.650
Min: 1 / Mult: 1
Unshielded
2 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
4.7mm
EcoGen EcoCable Mini Series
86X1519

RoHS

Spool of 100
1+
$752.940
Min: 1 / Mult: 1
Shielded
3 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.7mm
EcoGen EcoCable Mini Series
86X1376

RoHS

Spool of 1000
1+
$4,023.360
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
4.7mm
EcoGen EcoCable Mini Series
86X1377

RoHS

Spool of 100
1+
$756.240
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
4.7mm
EcoGen EcoCable Mini Series
86X1518

RoHS

Spool of 1000
1+
$4,123.730
Min: 1 / Mult: 1
Shielded
3 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.7mm
EcoGen EcoCable Mini Series
84X9019

RoHS

Spool of 1000
1+
$4,117.250
Min: 1 / Mult: 1
Unshielded
5 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.7mm
EcoGen EcoCable Mini Series
84X9020

RoHS

Spool of 100
1+
$773.890
Min: 1 / Mult: 1
Unshielded
5 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.7mm
EcoGen EcoCable Mini Series
64AK7236

RoHS

Spool of 100
1+
$309.030
5+
$290.350
10+
$275.070
Min: 1 / Mult: 1
Screened
1 Pair
-
0.25mm²
328.1ft
100m
Grey
-
-
PUR
Copper
4.7mm
UNITRONIC FD CP (TP) plus A Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M