Multipair Cable:

5 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1836

RoHS

Spool of 1000
1+
$19,036.070
5+
$18,299.870
10+
$17,668.840
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Red
7 x 32AWG
300V
FEP
Tinned Copper
4.877mm
-
04F5199

RoHS

Spool of 500
1+
$8,887.010
5+
$8,203.390
10+
$7,624.950
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
500ft
152.4m
Red
7 x 32AWG
300V
FEP
Copper
4.877mm
-
95B5279

RoHS

Spool of 500
1+
$1,684.450
Min: 1 / Mult: 1
Shielded
1 Pair
26AWG
0.14mm²
500ft
152.4m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
4.877mm
Xtra-Guard Flex Series
95B5280

RoHS

Spool of 100
1+
$554.840
10+
$549.230
Min: 1 / Mult: 1
Shielded
1 Pair
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
4.877mm
Xtra-Guard Flex Series
95B5278

RoHS

Spool of 1000
1+
$2,376.890
Min: 1 / Mult: 1
Shielded
1 Pair
26AWG
0.14mm²
1000ft
304.8m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
4.877mm
Xtra-Guard Flex Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M