Multipair Cable:

6 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K7357

RoHS

Spool of 100
1+
$451.770
5+
$434.300
10+
$419.310
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
87K1927

RoHS

Spool of 100
1+
$594.810
5+
$571.810
10+
$552.100
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.2mm²
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
05F1930

RoHS

Spool of 1000
1+
$5,006.140
5+
$4,812.550
10+
$4,646.590
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.2mm²
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
87K7356

RoHS

Spool of 500
1+
$1,899.010
5+
$1,825.570
10+
$1,762.620
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Copper
5.893mm
14R9489

RoHS

Spool of 5000
1+
$25,030.690
5+
$24,062.660
10+
$23,232.910
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.2mm²
5000ft
1524m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
15B3881

RoHS

Spool of 1000
1+
$3,756.050
3+
$3,609.170
5+
$3,483.260
10+
$3,336.380
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Copper
5.893mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M