Multipair Cable:

5 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F1601

RoHS

Spool of 100
1+
$949.960
5+
$913.220
10+
$881.740
Min: 1 / Mult: 1
Unshielded
3 Pair
18AWG
-
100ft
30.48m
Chrome
16 x 30AWG
300V
PVC
Copper
8.814mm
-
87K1787

RoHS

Spool of 1000
1+
$7,991.520
5+
$7,682.450
10+
$7,417.540
Min: 1 / Mult: 1
Unshielded
3 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
8.814mm
-
95B5298

RoHS

Spool of 100
1+
$1,097.300
Min: 1 / Mult: 1
Shielded
8 Pair
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
8.814mm
Xtra-Guard Flex Series
95B5296

RoHS

Spool of 1000
1+
$5,210.750
Min: 1 / Mult: 1
Shielded
8 Pair
26AWG
0.14mm²
1000ft
304.8m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
8.814mm
Xtra-Guard Flex Series
95B5297

RoHS

Spool of 500
1+
$3,692.620
Min: 1 / Mult: 1
Shielded
8 Pair
26AWG
0.14mm²
500ft
152.4m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
8.814mm
Xtra-Guard Flex Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M