Multipair Cable:

3 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F6012

RoHS

Spool of 1000
1+
$19,222.240
5+
$18,478.840
10+
$17,841.640
Min: 1 / Mult: 1
Shielded
1 Pair
12AWG
3.3mm²
1000ft
304.8m
Black
37 x 27AWG
600V
PVC
Tinned Copper
9.754mm
03F6024

RoHS

Spool of 1000
1+
$15,986.550
5+
$15,368.270
10+
$14,838.340
Min: 1 / Mult: 1
Unshielded
1 Pair
12AWG
-
1000ft
304.8m
Black
37 x 27AWG
600V
PVC
Tinned Copper
9.652mm
03F6011

RoHS

Spool of 500
1+
$9,611.130
5+
$9,239.430
10+
$8,920.830
Min: 1 / Mult: 1
Shielded
1 Pair
12AWG
3.3mm²
500ft
152.4m
Black
37 x 27AWG
600V
PVC
Copper
9.754mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M