Multipair Cable:

12 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK5785

RoHS

Spool of 100
1+
$116.720
25+
$108.940
50+
$102.890
100+
$100.290
250+
$97.690
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.32mm²
328.08ft
100m
Grey
7 x 0.24mm
600V
LSF
Tinned Copper
4.2mm
8723
62AK5787

RoHS

Spool of 100
1+
$118.780
25+
$110.860
50+
$104.700
100+
$102.060
250+
$99.420
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.32mm²
328.08ft
100m
Grey
7 x 0.24mm
600V
LSZH
Tinned Copper
4.2mm
8723
50AC7016

RoHS

Spool of 50
1+
$129.430
25+
$124.810
50+
$122.240
100+
$119.150
250+
$116.070
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.33mm²
164ft
50m
Violet
7 x 0.24mm
600V
LSZH
Tinned Copper
4.2mm
Pro Power 8723
29AH7129

RoHS

Spool of 250
1+
$151.830
10+
$143.490
25+
$139.660
50+
$135.810
100+
$131.330
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.33mm²
820ft
250m
Grey
7 x 0.24mm
300V
LSF
Tinned Copper
5.8mm
Pro Power 8723
73AC8205

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$68.430
25+
$63.870
50+
$60.330
100+
$58.800
250+
$57.290
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.33mm²
164ft
50m
Violet
7 x 0.24mm
600V
LSZH
Tinned Copper
4.5mm
Pro Power 8761
34P0720

RoHS

Spool of 1000
1+
$1,082.510
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.33mm²
1000ft
304.8m
Orange
7 x 0.24mm
300V
PVC
Tinned Copper
4.97mm
-
34P0722

RoHS

Spool of 100
1+
$160.980
3+
$153.950
5+
$147.790
10+
$141.630
25+
$132.830
More Pricing...
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.33mm²
100ft
30.5m
Orange
7 x 0.24mm
300V
PVC
Tinned Copper
4.97mm
-
42AC1089

RoHS

Spool of 500
1+
$1,524.700
5+
$1,486.260
10+
$1,447.810
25+
$1,364.540
50+
$1,306.880
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.33mm²
1640ft
500m
Grey
7 x 0.24mm
300V
LSF
Tinned Copper
5.8mm
Pro Power 8723
34P0721

RoHS

Spool of 500
1+
$551.970
Min: 10 / Mult: 1
Shielded
1 Pair
22AWG
0.33mm²
500ft
152.4m
Orange
7 x 0.24mm
300V
PVC
Tinned Copper
4.97mm
-
50AC7014

RoHS

Spool of 100
1+
$322.870
10+
$304.930
25+
$289.550
50+
$281.870
100+
$274.180
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.33mm²
328ft
100m
Grey
7 x 0.24mm
300V
LSF
Tinned Copper
5.8mm
Pro Power 8723
62AK5786

RoHS

Spool of 250
1+
$272.330
25+
$262.620
50+
$257.210
100+
$250.720
250+
$244.240
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.32mm²
820.21ft
250m
Grey
7 x 0.24mm
600V
LSF
Tinned Copper
4.2mm
8723
62AK5788

RoHS

Spool of 250
1+
$277.140
10+
$261.740
25+
$248.550
50+
$241.950
100+
$235.340
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.32mm²
820.21ft
250m
Grey
7 x 0.24mm
600V
LSZH
Tinned Copper
4.2mm
8723
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M