2 Pair 26AWG Multipair Cable:

14 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice forQuantity
87K1513

RoHS

Spool of 1000
1+
$4,736.940
5+
$4,553.760
10+
$4,396.730
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.13mm²
1000ft
304.8m
Violet
7 x 34AWG
300V
PVC
Tinned Copper
8.712mm
-
86X1517

RoHS

Spool of 100
1+
$673.230
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.5mm
EcoGen EcoCable Mini Series
86X1324

RoHS

Spool of 100
1+
$478.040
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
3.81mm
EcoGen EcoCable Mini Series
37AC0113

RoHS

Spool of 100
1+
$367.910
5+
$353.680
10+
$341.490
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.198mm
MachFlex 76000TS Series
86X1323

RoHS

Spool of 1000
1+
$2,618.230
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
3.81mm
EcoGen EcoCable Mini Series
86X1363

RoHS

Spool of 100
1+
$709.410
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.24mm
EcoGen EcoCable Mini Series
86X1206

RoHS

Spool of 1000
1+
$2,388.170
Min: 1 / Mult: 1
Unshielded
2 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
3.71mm
EcoGen EcoCable Mini Series
37AC0114

RoHS

Spool of 1000
1+
$3,572.550
5+
$3,434.390
10+
$3,315.960
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.14mm²
1000ft
305m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.198mm
MachFlex 76000TS Series
95B5282

RoHS

Spool of 500
1+
$2,075.730
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.14mm²
500ft
152.4m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.147mm
Xtra-Guard Flex Series
86X1516

RoHS

Spool of 1000
1+
$3,581.470
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.5mm
EcoGen EcoCable Mini Series
06M3996

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
2 Pair
26AWG
0.13mm²
500ft
152.4m
Black
7 x 34AWG
300V
PVC
Tinned Copper
8.712mm
-
95B5281

RoHS

Spool of 1000
1+
$2,574.700
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.14mm²
1000ft
304.8m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.147mm
Xtra-Guard Flex Series
95B5283

RoHS

Spool of 100
1+
$542.220
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.147mm
Xtra-Guard Flex Series
86X1207

RoHS

Spool of 100
1+
$549.830
10+
$544.270
Min: 1 / Mult: 1
Unshielded
2 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
3.71mm
EcoGen EcoCable Mini Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M