Multipair Cable:

626 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F4859

RoHS

Spool of 100
1+
$209.880
5+
$201.760
10+
$194.810
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
87K7357

RoHS

Spool of 100
1+
$451.770
5+
$434.300
10+
$419.310
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
34P0705

RoHS

Spool of 100
1+
$348.380
10+
$344.860
Min: 1 / Mult: 1
Shielded
1.5 Pair
22AWG
0.456mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.62mm
-
34P0699

RoHS

Spool of 100
1+
$459.470
10+
$454.830
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.38mm²
100ft
30.5m
Slate
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
7.11mm
-
04F5201

RoHS

Spool of 100
1+
$2,796.060
5+
$2,687.920
10+
$2,595.230
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
100ft
30.48m
Red
7 x 32AWG
300V
FEP
Copper
5.004mm
-
30M2961

RoHS

Each
1+
$241.150
Min: 1 / Mult: 1
Shielded
10 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.1mm
-
87K1927

RoHS

Spool of 100
1+
$594.810
5+
$571.810
10+
$552.100
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.2mm²
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
87K6341

RoHS

Spool of 100
1+
$869.170
5+
$835.560
10+
$806.750
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
100ft
30.48m
Red
7 x 32AWG
300V
FEP
Tinned Copper
2.692mm
-
87K6361

RoHS

Spool of 100
1+
$1,339.120
5+
$1,287.340
10+
$1,242.940
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.22mm
-
02F5624

RoHS

Spool of 100
1+
$664.130
5+
$638.440
10+
$616.430
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
6.934mm
-
02F4862

RoHS

Spool of 100
1+
$349.270
5+
$335.760
10+
$324.180
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.639mm
-
04F3567

RoHS

Spool of 100
1+
$194.150
3+
$194.150
5+
$194.150
10+
$194.140
25+
$180.280
More Pricing...
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
0.51mm²
100ft
30.48m
Black
7 x 0.307mm
600V
PVC
Copper
5.59mm
-
02F4053

RoHS

Spool of 100
1+
$81.350
5+
$78.210
10+
$75.510
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
87K1704

RoHS

Spool of 100
1+
$1,300.470
5+
$1,250.180
10+
$1,207.080
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.179mm
-
87K1680

RoHS

Spool of 100
1+
$1,087.430
5+
$1,045.380
10+
$1,009.320
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.128mm
-
03F3972

RoHS

Spool of 100
1+
$1,140.350
5+
$1,096.240
10+
$1,058.430
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.874mm
-
87K1769

RoHS

Spool of 100
1+
$313.820
5+
$301.680
10+
$291.280
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
100ft
30.48m
Chrome
7 x 26AWG
300V
PVC
Tinned Copper
5.944mm
-
04F3396

RoHS

Date/Lot Code

Spool of 100
1+
$190.180
3+
$171.540
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.36mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
-
03F2961

RoHS

Spool of 100
1+
$584.860
2+
$556.160
3+
$539.920
5+
$520.020
7+
$507.240
More Pricing...
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
100ft
30.48m
Red
7 x 30AWG
300V
FEP
Tinned Copper
2.946mm
-
03H8625

RoHS

Each
1+
$346.030
Min: 1 / Mult: 1
Shielded
7 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
5.6mm
-
02F5368

RoHS

Spool of 100
1+
$324.460
5+
$311.910
10+
$301.160
Min: 2 / Mult: 2
Shielded
1 Pair
22AWG
-
100ft
30.48m
Chrome
Solid
300V
PVC
Copper
4.724mm
-
35M3445

RoHS

Each
1+
$106.050
5+
$101.930
10+
$98.430
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
87K6362

RoHS

Spool of 100
1+
$1,040.110
5+
$999.890
10+
$965.400
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
Polyolefin
Tinned Copper
8.484mm
-
03F2955

RoHS

Spool of 100
1+
$978.160
5+
$940.340
10+
$907.910
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
100ft
30.48m
Red
19 x 30AWG
300V
FEP
Copper
3.353mm
-
02F6077

RoHS

Spool of 100
1+
$832.390
5+
$800.200
10+
$772.610
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
100ft
30.48m
Red
7 x 30AWG
300V
FEP
Tinned Copper
3.759mm
-
1-25 of 626 items
of 26 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M