Multipair Cable:

644 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K7267

RoHS

Spool of 500
1+
$2,607.370
5+
$2,506.520
10+
$2,420.090
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
600V
PVC
Tinned Copper
7.95mm
-
15B1785

RoHS

Spool of 500
1+
$2,698.690
5+
$2,594.330
10+
$2,504.870
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.468mm
-
04F5568

RoHS

Spool of 500
1+
$45,917.820
5+
$44,142.000
10+
$42,619.860
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
500ft
152.4m
Gray
7 x 32AWG
300V
PVDF
Tinned Copper
0.397"
-
03F6058

RoHS

Spool of 500
1+
$2,325.080
5+
$2,235.170
10+
$2,158.090
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
5.918mm
-
87K7385

RoHS

Spool of 500
1+
$2,830.660
5+
$2,721.180
10+
$2,627.340
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.756mm
-
02F4329

RoHS

Spool of 500
1+
$4,725.750
5+
$4,542.980
10+
$4,386.330
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
150V
PVC
Copper
9.347mm
-
19C3079

RoHS

Spool of 500
1+
$12,083.250
5+
$11,615.940
10+
$11,215.390
Min: 1 / Mult: 1
Shielded
16 Pair
22AWG
-
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
19.71mm
-
88K1501

RoHS

Spool of 500
1+
$995.380
2+
$946.140
3+
$918.250
5+
$884.070
7+
$862.110
More Pricing...
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
87K6354

RoHS

Spool of 500
1+
$2,717.300
5+
$2,612.220
10+
$2,522.150
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
300V
PVC
Copper
6.502mm
-
02F5311

RoHS

Spool of 500
1+
$1,241.110
5+
$1,193.110
10+
$1,151.970
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
03F1715

RoHS

Spool of 500
1+
$4,132.500
5+
$3,972.680
10+
$3,835.700
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
-
500ft
152.4m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
7.62mm
-
02F5369

RoHS

Spool of 500
1+
$1,364.390
5+
$1,311.620
10+
$1,266.390
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.724mm
-
02F4247

RoHS

Spool of 500
1+
$1,208.280
5+
$1,161.540
10+
$1,121.480
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
4.445mm
-
15B3870

RoHS

Spool of 500
1+
$414.500
5+
$398.480
10+
$384.730
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Copper
3.429mm
-
18K8492

RoHS

Each
1+
$1,397.230
5+
$1,343.190
10+
$1,296.870
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.89mm
-
04F6709

RoHS

Spool of 500
1+
$1,712.960
5+
$1,646.710
10+
$1,589.930
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.31mm²
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
5.944mm
-
03F1671

RoHS

Spool of 500
1+
$1,658.970
2+
$1,575.570
3+
$1,529.000
5+
$1,471.320
7+
$1,434.480
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.842mm
-
87K1880

RoHS

Spool of 500
1+
$1,809.450
5+
$1,739.460
10+
$1,679.490
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
5.842mm
-
04F9490

RoHS

Spool of 500
1+
$18,408.840
5+
$17,696.900
10+
$17,086.660
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
500ft
152.4m
Gray
7 x 32AWG
300V
PVDF
Tinned Copper
7.798mm
-
87K1709

RoHS

Spool of 500
1+
$11,216.900
5+
$10,783.100
10+
$10,411.270
Min: 1 / Mult: 1
Shielded
12 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
11.557mm
-
03F6026

RoHS

Spool of 500
1+
$3,747.820
5+
$3,602.880
10+
$3,478.650
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
0.8mm²
500ft
152.4m
Black
19 x 30AWG
600V
PVC
Tinned Copper
7.01mm
-
03F4004

RoHS

Spool of 500
1+
$2,909.150
5+
$2,796.640
10+
$2,700.200
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
0.08mm²
500ft
152.4m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
5.588mm
-
15B3503

RoHS

Spool of 500
1+
$3,449.940
5+
$3,316.520
10+
$3,202.150
Min: 1 / Mult: 1
Shielded
1 Pair
14AWG
-
500ft
152.4m
Chrome
19 x 27AWG
600V
PVC
Tinned Copper
9.017mm
-
87K1801

RoHS

Spool of 500
1+
$1,177.330
2+
$1,118.260
3+
$1,084.900
5+
$1,044.590
7+
$1,018.180
More Pricing...
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
-
500ft
152.4m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
5.182mm
-
03F3967

RoHS

Spool of 500
1+
$3,809.470
5+
$3,662.140
10+
$3,535.860
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.315mm
-
1-25 of 644 items
of 26 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M