Multipair Cable:

2,703 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F4329

RoHS

Spool of 500
1+
$4,725.750
5+
$4,542.980
10+
$4,386.330
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
150V
PVC
Copper
9.347mm
-
02F4859

RoHS

Spool of 100
1+
$209.880
5+
$201.760
10+
$194.810
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
87K7357

RoHS

Spool of 100
1+
$451.770
5+
$434.300
10+
$419.310
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
87K6336

RoHS

Spool of 1000
1+
$2,482.200
5+
$2,386.200
10+
$2,303.920
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
34P0705

RoHS

Spool of 100
1+
$348.380
10+
$344.860
Min: 1 / Mult: 1
Shielded
1.5 Pair
22AWG
0.456mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.62mm
-
34P0699

RoHS

Spool of 100
1+
$459.470
10+
$454.830
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.38mm²
100ft
30.5m
Slate
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
7.11mm
-
54M3195

RoHS

1 Meter
1+
$5.910
5+
$5.680
10+
$5.480
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
-
-
Chrome
7 x 32AWG
30V
PVC
Tinned Copper
7.39mm
-
88F5906

RoHS

Spool of 1000
1+
$813.400
5+
$781.950
10+
$754.980
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
87K2826

RoHS

Spool of 1000
1+
$2,482.200
5+
$2,386.200
10+
$2,303.920
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
04F5201

RoHS

Spool of 100
1+
$2,796.060
5+
$2,687.920
10+
$2,595.230
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
100ft
30.48m
Red
7 x 32AWG
300V
FEP
Copper
5.004mm
-
30M2961

RoHS

Each
1+
$241.150
Min: 1 / Mult: 1
Shielded
10 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.1mm
-
87K1927

RoHS

Spool of 100
1+
$594.810
5+
$571.810
10+
$552.100
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.2mm²
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
87K6341

RoHS

Spool of 100
1+
$869.170
5+
$835.560
10+
$806.750
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
100ft
30.48m
Red
7 x 32AWG
300V
FEP
Tinned Copper
2.692mm
-
87K6361

RoHS

Spool of 100
1+
$1,339.120
5+
$1,287.340
10+
$1,242.940
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.22mm
-
02F5624

RoHS

Spool of 100
1+
$664.130
5+
$638.440
10+
$616.430
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
6.934mm
-
04F6110

RoHS

Spool of 1000
1+
$35,016.300
5+
$33,662.080
10+
$32,501.320
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
1000ft
304.8m
Natural
7 x 32AWG
300V
Thermoplastic
Tinned Copper
7.061mm
-
02F4862

RoHS

Spool of 100
1+
$349.270
5+
$335.760
10+
$324.180
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.639mm
-
88K1501

RoHS

Spool of 500
1+
$995.380
2+
$946.140
3+
$918.250
5+
$884.070
7+
$862.110
More Pricing...
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
19C3079

RoHS

Spool of 500
1+
$12,083.250
5+
$11,615.940
10+
$11,215.390
Min: 1 / Mult: 1
Shielded
16 Pair
22AWG
-
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
19.71mm
-
29M7275

RoHS

Spool of 1000
1+
$18,407.340
5+
$17,695.450
10+
$17,085.270
Min: 1 / Mult: 1
Shielded
10 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
11.176mm
-
88K2136

RoHS

Spool of 1000
1+
$7,400.530
5+
$7,114.320
10+
$6,868.990
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
Solid
300V
PVC
Copper
8.001mm
-
35M3480

RoHS

Each
1+
$188.430
5+
$181.150
10+
$174.910
Min: 1 / Mult: 1
Screened
5 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.34mm
-
87K2828

RoHS

Spool of 1000
1+
$2,878.190
5+
$2,766.880
10+
$2,671.470
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
35M3471

RoHS

Each
1+
$99.140
5+
$95.300
10+
$92.010
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.64mm
-
87K6354

RoHS

Spool of 500
1+
$2,717.300
5+
$2,612.220
10+
$2,522.150
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
300V
PVC
Copper
6.502mm
-
1-25 of 2703 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M